Login/Register  |    |   
 
Home Products Services My Account About Avnet
 Search    
 EM Home  Xilinx® Spartan®-3 Evaluation Kit
1-800-408-8353   Printer Friendly
 


Xilinx® Spartan®-3 Evaluation Kit

 
  Availability- Americas, Japan and selected countries in Europe and Asia
 
 


The Xilinx Spartan-3 Evaluation Kit delivers a stable platform to develop and test designs targeted to the world's lowest cost per gate and lowest cost per I/O FPGA. Also provided are PS2 ports, a JTAG configuration port and RS-232 console interface. Demonstration VHDL code is included with the kit to exercise sample designs on the evaluation board for a quick start to device familiarization. The Xilinx Spartan-3 family delivers not only low-cost, but also low-risk and extreme flexibility in a wide range of applications.

Key Features

  • Xilinx XC3S1000L-FG456,  XC3S1500-FG456 Spartan-3 FPGA
  • Xilinx platform FLASH configuration PROM
  • Two oscillators (66 MHz installed & socket for use frequency selection)
  • Parallel cable III equivalent JTAG configuration port
  • Two AvBus expansion connectors
  • One 50-pin header for easy I/O access (includes 4 LVDS pairs)
  • Universal 32-bit PCI edge connector*
  • 10/100 Ethernet port*
  • DB15 & video DAC
  • RS-232 console
  • PS2 keyboard and mouse ports
  • Analog I/O**
  • 1 M SRAM
  • 256 kb serial EEPROM
  • 4-position DIP switch
  • Two push-buttons
  • Eight discrete LEDs
  • Dual-digit 7-segment LED display

* Development using these ports will require purchase or creation of appropriate IP cores
** Analog I/O provided as described in Xilinx Application Notes XAPP154 & XAPP155

Target Applications

  • Home networking 
  • Digital video
  • Test & measurement 
  • Medical & scientific 
  • Industrial 
  • Automotive

Part Number

Price & Availability

ADS-XLX-SP3-EVL1500-G
Xilinx Spartan-3 Evaluation Kit populated with an XC3S1500 device

$499.00

ADS-XLX-SP3-EVL1000L
Xilinx Spartan-3 Evaluation Kit populated with an XC3S1000L device

$399.00

Kit Includes

  • Xilinx Spartan-3 evaluation kit 
  • Parallel download cable
  • Wall mount power supply (5 V)
  • VHDL source code for sample design
  • Downloadable documentation and reference design
 
  Xilinx Spartan-3 Evaluation Kit - Brief 022504F(pdf)
 
        

Contacts
Americas + 1-800-585-1602
Europe email silica.marketing@avnet.com
Asia + 65 580 6000 or email Evalkits.Asia@avnet.com
Japan (81)-3-5978-8257 or email eval-kits-jp@avnet.com

 
This site is governed by Avnet, Inc. Terms & Conditions, Legal Notices & Privacy Statements.     Copyright © 1995-2010 Avnet, Inc. All rights reserved.