|
The Spartan-3E FPGA family offers the low cost and platform features you’re looking for, making it ideal for gate-centric programmable logic designs. Sparatan-3E is the seventh family in the groundbreaking low-cost Spartan Series and the third Xilinx family manufactured with advanced 90nm process technology. Spartan-3E FPGAs deliver up to 1.6 million system gates, up to 376 I/Os, and a versatile platform FPGA architecture with the lowest cost per-logic in the industry. This combination of state-of-the art low-cost manufacturing and cost-efficient architecture provides unprecedented price points and value.
Key Features
- Xilinx Spartan-3E XC3S500E-4FG320
- Memory
- 128 Mbit Parallel Flash
- 8 Mbit SPI Flash
- 64 MB DDR SDRAM
- 4 Mbit Platform Flash
- Board Interfaces
- Ethernet 10/100 PHY
- USB Programming
- VGA display port
- 9-pin RS-232 serial port
- PS/2-style mouse/keyboard port
- 3 expansion connection ports
- Additional Features
- 2 line LCD
- 4 slide switches
- 2 push-buttons
- 8 individual LED outputs
- Variable crystal clock oscillator
Target Applications
- Consumer
- Telecom/Datacom
- Servers
- Storage
- General prototyping
Please visit the Xilinx Website to download supporting board documentation.
|
|

|
|
Part Number
|
Price & Availability
|
|
HW-SPAR3E-SK-UNI-G
$149.00
Xilinx Spartan-3E Starter Kit
|

|
Kit Includes
-
Xilinx Spartan-3E development board
-
Universal power supply 100-240 V, 50/60Hz*
-
Evaluation software: Xilinx ISE® & EDK CDs
-
Introduction to Programmable Logic Design Quick Start HandBook
-
Spartan-3 Starter Kit Resource CD
|