Login/Register  |    |   
 
Home Products Services My Account About Avnet
 Search    
 EM Home   Design   Design Resource Center Analog Devices BF518F FMC Development Kit
1-800-408-8353   Printer Friendly


Analog Devices BF518F FMC Development Kit

Availability -Americas, Japan and selected countries in Europe and Asia

The Analog Devices BF518F FMC Development Kit, designed by and available exclusively from Avnet Electronics Marketing, provides a simple-to-use platform for hardware and software engineers designing with the Analog Devices BF518F low-power Blackfin® processor and the Microsoft .NET Micro Framework.

The board can operate either as a standalone, or as an FMC Mezzanine Module connected to any VITA 57.1-compliant carrier board. By providing a convenient development platform for applications that combine FPGAs and embedded processors with advanced networking capability, it has never been easier to include signal processing in your next design.




Key Features

  • Operates as a standalone, or as a VITA 57 FMC Mezzanine Module
  • Microsoft .NET Micro Framework ported by Adeneo Embedded
  • 400 MHz ADSP-BF518F Blackfin processor
  • 64 MB Micron PC-133 SDRAM
  • 4 MB Numonyx parallel NOR Flash
  • 4 Mb SPI Flash (internal to CPU)
  • Flexible booting options
  • 10/100 Ethernet with IEEE 1588 support
  • SD/MMC card slot
  • One RS-232 port (DB-9F)
  • One USB 2.0 mini-AB port
  • Supports external TFT-LCD conforming to Avnet LCD Interface (ALI) specification
  • Optional add-on debug agent


Kit Includes

  • Processor board with 400 MHz BF518F CPU
  • Microsoft .NET Micro Framework
  • Operates standalone or as a VITA57 FMC Mezzanine Module
  • Downloadable documentation and reference design

Attached Files
Additional Information

Get Behind the Wheel of the Analog Devices BF518F FMC Development Kit and take a quick video tour to see the kit in action.

Click the Behind the Wheel icon to start your drive. Run time: 7:40 mins


Avnet has organized Technical Forums that help engineers share design ideas, trade example designs, and provide support for potential problems encountered when using Avnet products.



    




Training/Events - Analog Devices BF518F FMC Development Kit
Behind the Wheel - Analog Devices BF518F FMC Development Kit
 


Design Resource Center - Analog Devices BF518F FMC Development Kit
8.4-inch WVGA Toshiba LCD Display Kit
 




Part NumberPrice and Availability
AES-FMC-BF518F-G
BF518F FMC Development Kit
Related Part Number(s)Price and Availability
AES-FMC-BF518F-DA-G
BF518F FMC Development Kit with add-on debug agent board
AES-TOSH7LCD-G
Toshiba 7-inch WVGA LCD Display Kit
This site is governed by Avnet, Inc. Terms & Conditions, Legal Notices & Privacy Statements.     Copyright © 1995-2010 Avnet, Inc. All rights reserved.