Login/Register  |    |   
 
Home Products Services My Account About Avnet
 Search    
 EM Home   Design   Design Resource Center Xilinx® Virtex®-5 FXT Mini-Module Plus
1-800-408-8353   Printer Friendly


Xilinx® Virtex®-5 FXT Mini-Module Plus

Availability -Americas, Japan and selected countries in Europe and Asia

The Xilinx Virtex-5 FXT Mini-Module Plus is the ultimate programmable system. Designed as a complete system on a module, the Mini-Module Plus packages all the necessary functions needed for an embedded processor system, onto a small footprint. System architects, FPGA designers, and board designers will find the flexibility of Virtex-5 FXT Mini-Module Plus ideal for high performance, embedded controller applications. The on-board PowerPC® 440 core provides processing horsepower, the 10/100/1000 Ethernet port along with the USB 2.0 port add networking capabilities, while the configurable I/O and the Gigabit transceivers (MGTs) offer versatile interface options.

The Virtex-5 FXT Mini-Module Plus is offered as a development kit, with a companion baseboard, power supply, software, and reference designs. The Mini-Module Plus is based on the Virtex-5 FX30T or FX70T FPGA from Xilinx, and includes DDR2 memory, Flash memory, 10/100/1000 Ethernet PHY, USB 2.0 PHY, system clock, eight MGTs and 132 user I/O. The I/O can be configured as single-ended signals as well as differential LVDS pairs.

Designers looking for an off-the-shelf, fully configurable, high-performance embedded processor system capable of supporting PowerPC and real-time operating systems, will find the Virtex-5 FXT Mini-




Key Features

Mini-Module Plus Features

  • Xilinx XC5VFX30T/FX70T-2FF665 FPGA
  • 64 MB DDR2 SDRAM
  • 32 MB of Flash (FPGA BPI configuration support)
  • 10/100/1000 Ethernet port
  • USB 2.0 port
  • On-board 100 MHz LVTTL oscillator
  • JTAG programming/configuration port
  • 8 MGTs
  • 132 user I/O pins

Mini-Module Plus Baseboard Features

  • Two Mini-Module Plus slots
  • System ACE™ module connector
  • Two EXP half slots
  • Two CX4 connectors
  • PCIe x8 edge connector
  • LVDS clock synthesizers
  • OSC socket
  • JTAG programming/configuration port
  • RS-232 port
  • USB - RS-232 port
  • 4 user LEDs
  • 4-position DIP switch
  • 4 push button switches


Kit Includes

Xilinx Virtex-5 FXT Mini-Module Plus Kit

  • Xilinx Virtex-5 FXT Mini-Module Plus Baseboard
  • Downloadable documentation and reference design

Xilinx Virtex-5 FXT Mini-Module Plus Baseboard

  • Xilinx Virtex-5 FX30T or FX70T Mini-Module Plus
  • Downloadable documentation and reference design


Additional Information

Stock and pricing will be available soon


Avnet has organized Technical Forums that help engineers share design ideas, trade example designs, and provide support for potential problems encountered when using Avnet products.



    




Design Resource Center - Xilinx® Virtex®-5 FXT Mini-Module Plus
Xilinx® Platform Cable USB II
Xilinx® Spartan®-3 Evaluation Kit
Xilinx® Spartan®-3A DSP 1800A Video Kit
Xilinx® Spartan®-6 LX150T Development Kit
Xilinx® Spartan®-6 LX16 Evaluation Kit
Xilinx® Virtex®-5 FXT PCIe Development Kit
Xilinx® Virtex®-6 LX130T Evaluation Kit
 




Part NumberPrice and Availability
AES-MMP-BB-G
Virtex-5 FXT Mini-Module Plus Baseboard
Related Part Number(s)Price and Availability
AES-MMP-V5FXT30-G
Virtex-5 FX30T Mini-Module Plus w/ XC5VFX30T-2FF665 FPGA
AES-MMP-V5FXT70-G
Virtex-5 FX70T Mini-Module Plus w/ XC5VFX70T-2FF665 FPGA
HW-USB-II-G
Xilinx Platform Cable USB II for Xilinx FPGA Dev/Eval Boards
This site is governed by Avnet, Inc. Terms & Conditions, Legal Notices & Privacy Statements.     Copyright © 1995-2010 Avnet, Inc. All rights reserved.