Shopping cart Shopping Cart | Contact us Contact Us Region
Avnet EM > Design > Featured Promotions > Texas Instruments TPS55010 Isolated DC/DC Converter with Integrated FETS

Texas Instruments TPS55010 Isolated DC/DC Converter with Integrated FETS

Print Friendly
The TPS55010 is a transformer driver designed to provide isolated power for isolated interfaces, such as RS-485 and RS-232, from 3.3V or 5V input supply. The device uses fixed frequency current mode control and half bridge power stage with primary side feedback to regulate the output voltage for power levels up to 2W. The switching frequency is adjustable from 100kHz to 2000kHz so solution size, efficiency and noise can be optimized. The switching frequency is set with a resistor or is synchronized to external clock using the RT/CLK pin. To minimize inrush currents, a small capacitor can be connected to the SS pin. The EN pin can be used as an enable pin or to increase the default input UVLO voltage from 2.6V. With the same transformer the TPS55010 can provide a solution for different input and output voltage combinations by adjusting the primary side voltage. The TPS55010 is available in volume now in a 16-pin, 3 x 3mm thermally enhanced QFN package.

  • Features:

    - Isolated Fly-Buck Topology
    - Primary Side Feedback
    - 100 kHz to 2000 kHz Switching Frequency
    - Synchronizes to External Clock
    - Adjustable Slow Start
    - Adjustable Input Voltage UVLO
    - Open Drain Fault Output
    - Cycle-by-Cycle Current Limit
    - Thermal Shutdown Protection
    - 3 mm x 3 mm 16 Pin QFN Package
  • Applications:

    - Noise Immunity in PLCs, Data Acquisition and Measurement Equipment
    - Isolated RS-232 and RS-485 Communication Channels
    - Powers Line Drivers, ISO Amplifiers, Sensors, CAN Transceivers
    - Floating Supplies for IGBT Gate Drivers
    - Promotes Safety in Medical Equipment
     

Part Number

Price and Availability

TPS55010 Check Price & Avail

Isolated DC/DC Converter with Integrated FETS