Shopping cart Shopping Cart | Contact us Contact Us Region
Avnet EM > Design > Featured Promotions > Texas Instruments Stellaris ARM Cortex-M3 Based Microcontrollers - 50 Percent Off EVM Offer

Texas Instruments Stellaris ARM Cortex-M3 Based Microcontrollers - 50 Percent Off EVM Offer

Print Friendly
ti logo
 
Stellaris MCUs and ARM Cortex-M3 offer a direct path to the strongest ecosystem of development tools, software, and knowledge in the industry. Designers who migrate to Stellaris will benefit from great tools, small code footprint, and outstanding performance.

50% Off EVM Offer
:
For a limited time Avnet Electronics Marketing and TI are offering up to 50% off the listed AvnetExpress.com resale for select Stellaris® ARM® Cortex™-M3 Microcontroller evaluation and development kits. The discount offer will be available while supplies of the EVMs last.

The discount code is ARMSTELLARIS50. Your discount will appear in the final shopping cart check out. Insert the code provide in the discount code field.
TI Stellaris

Discount Code: ARMSTELLARIS50

Your discount will appear in the final shopping cart check out. Insert the code provide in the discount code field.
  • The Stellaris family offers the industry's first and broadest implementation of Cortex-M3 and the Thumb-2 instruction set. With blazingly-fast responsiveness, Thumb-2 technology combines both 16-bit and 32-bit instructions to deliver the best balance of code density and performance. Thumb-2 uses 26 percent less memory than pure 32-bit code to reduce system cost while delivering 25 percent better performance.
  • Kits Offered:
    • EKK-LM3S8962: Stellaris® Ethernet+CAN Evaluation Kit with Keil Tools
    • RDK-IDM: Stellaris® Ethernet-enabled Intelligent Display Module with PoE RDK
    • RDK-IDM-L35: Stellaris® 3.5-inch Landscape Intelligent Display Module RDK
    • DK-LM3S9B96: Stellaris® LM3S9B96 Development Kit 
     
    Additional Information:

Part Number

Price and Availability

EKK-LM3S8962 Check Price & Avail

LM3S8962 Ethernet+CAN Evaluation Kit w/ Keil Tools - ARM Keil RealView Microcontroller Development Kit tools with 16KB address Limit

RDK-IDM Check Price & Avail

Intelligent Display Module w/ Reference Design Kit

RDK-IDM-L35 Check Price & Avail

3.5" STELLARIS INTELLIGENT DISPLAY REFERENCE DESIGN KIT

DK-LM3S9B96 Check Price & Avail

Dev Kit for LM3S9B96 Stellaris ARM Cortex-M3-based microcontrollers

EZ430-CHRONOS-915 Check Price & Avail

eZ430-Chronos Wireless Watch Development Kit

EKB-UCOS3-EVM Check Price & Avail