Shopping cart Shopping Cart | Contact us Contact Us Region
Avnet EM > Design > Featured Promotions > Texas Instruments Sitara ARM Cortex-A8 and ARM9 Microprocessors - 50 Percent Off EVM Offer

Texas Instruments Sitara ARM Cortex-A8 and ARM9 Microprocessors - 50 Percent Off EVM Offer

Print Friendly
ti logo
 
Sitara™ high performance, ARM-based microprocessors are comprised of the ARM® Cortex™-A8 or ARM9® based embedded microprocessors with speeds ranging from 375 MHz to 1.5 GHz. The portfolio of microprocessors includes unique combinations of peripherals and accelerators to drive down system cost and expand connectivity options.
 
50% Off EVM Offer:
For a limited time Avnet Electronics Marketing and TI are offering up to 50% off the listed AvnetExpress.com resale for select Sitara™ ARM® Microprocessors evaluation and development kits. The discount offer will be available while supplies of the EVMs last.
 
The discount code is ARMSITARA50. Your discount will appear in the final shopping cart check out. Insert the code provide in the discount code field.
 
TI Sitara

Discount Code: ARMSITARA50

Your discount will appear in the final shopping cart check out. Insert the code provide in the discount code field.
  • The Cortex-A8 processor is the highest performance, most power-efficient single core processor ever developed by ARM. With the ability to scale in speed from 600MHz to greater than 1GHz, the Cortex-A8 processor can meet the requirements for power optimized mobile devices with a power budget of less than 300mWand for performance optimized consumer applications requiring 2000 Dhrystone MIPS.
     
    The ARM9 processor family enables single processor solutions for DSP and Microcontroller applications, offering savings in chip area and complexity, power consumption, as well as improved preformance. ARM9 processors are well suited for applications requiring a mix of DSP and microcontroller performance and offer the opportunity for developers to use full featured operating systems such and Linux and Microsoft Windows Embedded.
  • Kits Offered:
    • TMDSEVM3517: AM3517 Evaluation Module
    • TMDSEVML138: OMAP-L138/TMS320C6748 EVM
    • TMDSEMU510U: XDS510 Class Emulators
    • TMDSEMU560U: XDS560 Class High Speed Emulators

Part Number

Price and Availability

TMDSEVM3517 Check Price & Avail

OMAP 3517 EVM

TMDSEVML138 Check Price & Avail

FREON EVM

TMDSEMU560U Check Price & Avail

USB560 JTAG EMULATOR