Avnet Electronics Marketing
  • CartCART
  • Search
Avnet EM > Design > Featured Promotions > Integrated power products from Texas Instruments including the SIMPLE SWITCHER® family

Integrated power products from Texas Instruments including the SIMPLE SWITCHER® family

Print Friendly

Easy to use products
TI’s award-winning families of easy to use products deliver robust DC/DC power supplies with the minimum set of external components.
 
Easy to use tools
Explore the WEBENCH Design Center, where you can easily generate your design schematic, simulate your design, and compare TI’s best power solutions in one simple online tool.
 
Community
Join the Texas Instruments E2E Forum to share your design ideas, ask questions and get answers quickly from product experts. ​
Texas Instruments Integrated power products with Simple Switcher Family by Avnet

  • New On-Demand! Fundamentals of Choosing Power-Distribution Topologies and Regulators
    Every system needs power supplies and one or more low-voltage rails, of course, but deciding on the appropriate distribution topology and combination of DC/DC regulators and modules to supply the power can be confusing and often frustrating. This new TechOnline Fundamentals course looks at the critical issues, tradeoffs, and choices among LDOs, discrete regulators, and complete modulators in terms of performance, size, efficiency and other factors. It also looks at available tools which can help the designer assess the choices and options in making both the overall topology and component-selection decisions. Course is sponsored by Avnet & Texas Instruments
     
     
    New On-Demand Web Cast: Texas Instruments Simplifying Power Design for Embedded Systems Designing a DC/DC power supply for embedded systems involves many tradeoffs that impact performance, stability and reliability. This webinar will review several common design challenges such as maximizing thermal performance with limited to no airflow, complying with EMI standards and ensuring overall system scalability when powering digital processors. Learn how Texas Instrument's SIMPLE SWITCHER® products can help you overcome these design challenges quickly and easily, providing a complete ease of use experience.
     
     
    SIMPLE SWITCHER® LMR105xx 5.5Vin, 1A-2A Step-Down Voltage Regulators The LMR10510/LMR10515/LMR10520 is a PWM DC/DC buck (step-down) regulator. With a switching frequency of 3MHz or 1.6MHz the overall solution size is very compact and requires a minimum number of components. All are available in 6 Pin LLP packages with the LMR10510/15 also available in a 5 pin SOT23 package. Typical applications/uses include: Point-of-Load Conversions from 3.3V and 5V Rails, Space Constrained Applications, Battery Powered Equipment, Industrial Distributed Power Applications, Power Meters and Portable Hand-Held Instruments.
     
     
    TPS84250 7-V to 50-V Input, 2.5-A Step-Down Integrated Power Solution The TPS84250 is an easy-to-use integrated power solution that combines a 2.5-A DC/DC converter with an inductor and passives into a low-profile, QFN package. This total power solution allows as few as five external components and eliminates the loop compensation and magnetics part selection process.
     
     
    TPS84259 4.5V– 40V Input, up to 15W Negative-Output Integrated Power Solution The TPS84259 is an easy-to-use negative output voltage power module that combines a 15-W DC/DC converter with an inductor, and passives into a low profile, QFN package. This total power solution allows as few as five external components and eliminates the loop compensation and magnetics part selection process.
     
     
    TPS54360 60 V Input, 3.5 A, Step-Down DC-DC Converter with Eco-mode The TPS54360 is a 60 V, 3.5 A, step down regulator with an integrated high side MOSFET. The device survives load dump pulses up to 65V per ISO 7637. Current mode control provides simple external compensation and flexible component selection.
     
     
    TPS81256 Integrated Power Solution, 3W High-Efficiency step-up converter in MicroSiP™ packaging The TPS8125x device is a complete MicroSiP DC/DC step-up power solution intended for battery-powered portable applications. Included in the package are the switching regulator, inductor and input/output capacitors. Only a tiny additional output capacitor is required to finish the design.
     
  • Diagram of Texas Instruments Integrated power products with Simple Switcher Family by Avnet

     
    Product Description Check Price & Availability
    LMZ1050x 0.65A -5A SIMPLE SWITCHER® Nano/Power Module with 5.5V Maximum Input Voltage
    LMZ1200x 1A-10A SIMPLE SWITCHER® Power Module with 20V Maximum Input Voltage
    LMZ136xx 8A-10A SIMPLE SWITCHER® CONTROLLER, 42V Synchronous Step-Down with 3.3Vout and 500kHzSIMPLE SWITCHER® Power Module with 36V Maximum Input Voltage
    LMZ1420x 1A-3A SIMPLE SWITCHER® Power Module with 42V Maximum Input Voltage
    LMZ220xx​ 3A-10A SIMPLE SWITCHER® Power Module with 20V Maximum Input Voltage
    LMZ236xx​ 3A-10A SIMPLE SWITCHER® Power Module with 36V Maximum Input Voltage​
    TPS84x10​ 2.95-V to 6-V Input, Synchronous Buck, Integrated Power Solutions ​
    TPS84320​ 4.5-V to 14.5-V Input, 3-A Synchronous Buck, Integrated Power Solution ​
    TPS84621​ 4.5-V to 14.5-V Input, 6-A Synchronous Buck, Integrated Power Solution ​
    TPS84250​ 7-V to 50-V Input, 2.5-A Step-Down Integrated Power Solution ​
    TPS84259​ 4.5V– 40V Input, up to 15W Negative-Output Integrated Power Solution ​
    TPS8267x​ 600-mA Fully Integrated Power Solution
    TPS81256​ Integrated Power Solution, 3W High-Efficiency Step-Up Converter in MicroSiP™ Packaging ​
  • Product Description Check Price & Availability
    LMR105xx SIMPLE SWITCHER® 5.5Vin, 1A-2A Step-Down Voltage Regulator in SOT-23
    LMR12010 SIMPLE SWITCHER® 20Vin, 1A Step-Down Voltage Regulator in SOT-23
    LMR1420x SIMPLE SWITCHER® 42Vin, 0.3A-0.6A Step-Down Voltage Regulator in SOT-23
    LMR242xx SIMPLE SWITCHER® 42Vin, 1.0A-2.0A Step-Down Voltage Regulator in micro SMD
    LMR62xx​ SIMPLE SWITCHER® 20Vout, 1.4A-2.1A Step-Up Voltage Regulator in SOT-23
    LMR64010​ SIMPLE SWITCHER® 40Vout, 1A Step-Up Voltage Regulator in SOT-23​
    LM2267x​ 500 mA-5A SIMPLE SWITCHER® Step-Down Voltage Regulator with Various Features​
    LMR61428XMM ​ SIMPLE SWITCHER® 14Vout, 2.85A Step-Up Voltage Regulator in MSOP
    TPS54x60​ 3.5V to 60V Input, Step-Down Converter with Eco-Modes ​
    TPS54x20 ​ 4.5V to 17V Input, Synchronous Step-Down Converters ​
    TPS56x21​ 4.5V to 14V Input, High Current Synchronous Step-Down Converter ​
    TPS54x18​  2.95V to 6V Input, Synchronous Step-Down Converters​
    TPS54120​ Low-Noise, 1A Power Supply with Integrated DC-DC Converter and Low-Dropout Regulator​
  • Product Description Check Price & Availability
    LM3150 SIMPLE SWITCHER® CONTROLLER, 42V Synchronous Step-Down with Adj Output and Adj Freq
    LM3151 SIMPLE SWITCHER® CONTROLLER, 42V Synchronous Step-Down with 3.3Vout and 250kHz
    LM3152 SIMPLE SWITCHER® CONTROLLER, 42V Synchronous Step-Down with 3.3Vout and 500kHz
    LM3153 SIMPLE SWITCHER® CONTROLLER, 42V Synchronous Step-Down with 3.3Vout and 750kHz
    TPS40170 ​ 4.5 V to 60 V Wide-Input Synchronous PWM Buck Controller​
    TPS40210 ​ Wide Input Range Current Mode Boost Controller ​
    TPS4030x​ 3V to 20V Wide Input Synchronous Buck Controllers for High Power Density
    TPS40400 3.0V to 20V PMBus Synchronous Buck Controller ​
    TPS40422 ​ Dual Output or Multiphase Synchronous Buck Controller with PMBus ​
  • SIMPLE SWITCHER® Power Modules Evaluation Modules (EVMs) and Reference Designs

    Demo Board Description Check Price & Availability
    LMZ10504DEMO SIMPLE SWITCHER® Power Module 5.5Vin, 4A Demonstration Board
    LMZ12003DEMO SIMPLE SWITCHER® Power Module 20Vin, 3A Demonstration Board
    LMZ14203DEMO SIMPLE SWITCHER® Power Module 42Vin, 3A Demonstration Board
    LMZ23605DEMO 5A SIMPLE SWITCHER® Power Module with 36V Maximum Input Voltage Demo Board
    LMZ10501EVAL​ SIMPLE SWITCHER® Nano/Power 5.5Vin, 0.65A -5A Demonstration Board​
    LMZ22010EVAL/NOPB ​ SIMPLE SWITCHER® Power Module 20Vin, 3A-10A Demonstration Board​

    For a limited time Avnet Electronics Marketing and TI are offering 50% off the listed AvnetExpress.com resale for these demo boards. Coupon is valid for a maximum of 2 boards per customer, while supplies last. Order must be placed through AvnetExpress.com, using coupon code SIMPLESWITCHER50. Offer is subject to change without notice. Other restrictions apply. Offer expires 12/31/2013.
-->