Shopping cart Shopping Cart | Contact us Contact Us Region
Avnet EM > Design > Featured Promotions > Supermicro Storage Server Sample Offer

Supermicro Storage Server Sample Offer

Print Friendly
Together with Avnet Embedded, Supermicro is offering qualified registrants the opportunity to receive a sample storage unit.

 
Offer valid until May 31st, 2012.
Supermicro Rackmount Storage

  • Supermicro offers SSD alternatives for today’s storage needs:
     
    Due to market HDD supply constraints, SSD’s are a great substitution for storage.  SSD technology improves performance and reliability while lowering power consumption.
     
    Supermicro’s extensive portfolio of rackmount storage server solutions includes 1U, 2U, 3U, and 4U form factors based on Single, Dual and Multi-Processor server boards and JBODs, ranging from 4 to a whopping 88 hot-swap bays!
    Supermicro storage servers are designed to meet the requirements of today's sophisticated enterprise data centers and high performance applications with new levels of storage performance, accessibility, scalability and reliability.
    Supermicro storage server solutions offer:
    • Exceptionally high storage density (up to 88 hot-swap bays)
    • Gold/Platinum Level (93% ~ 94%+) high-efficiency power supplies
    • High-capacity hot-swappable 2.5" and 3.5" SAS/SAS2/SATA HDDs and 2.5" SSD's
    • Storage performance, scalability and reliability
    • 100% cooling redundancy to maximize performance per-watt savings and reduce total cost of ownership (TCO)