Shopping cart Shopping Cart | Contact us Contact Us Region
Avnet EM > Design > Featured Promotions > Must Have Standard Linear and Logic Products from Texas Instruments

Must Have Standard Linear and Logic Products from Texas Instruments

Print Friendly
Texas Instruments Logo

As the world leader in linear and logic products, Texas Instruments offers a full spectrum of technologies and processes ranging from the mature bipolar and bipolar complementary metal-oxide families to the latest advanced CMOS families, as well as a wide variety of switches, drivers, regulators and interface products.

  • Product Series Description Download PDF
    TS3V712E High-bandwidth, 7-channel video multiplexer/demultiplexer for switching between multiple VGA sources or end points. The device is designed for ensuring video signal integrity and minimizing the video signal attenuation by providing high bandwidth of 1.36 GHz. Download PDF
    TS12A12511 +/-6 V, +12 V Low RON Single SPDT Analog Switch Download PDF
    TS2DDR2811 8-channel single-pole single-throw (SPST) signal switch capable of switching signals with bandwidth in excess of 1 GHz. Download PDF
    TS3L500AE 16-bit to 8-bit multiplexer/demultiplexer LAN switch with a single select (SEL) input. SEL controls the data path of the multiplexer/demultiplexer. Download PDF
    TS5A23157 Dual single-pole double-throw (SPDT) analog switch designed to operate from 1.65 V to 5.5 V. Download PDF
    TS3DV20812 High Speed Data Rate up to 2Gbps for Differential Signal Passive bi-directional Multiplexer and De-multiplexer for I/O rails up to 5V Level with Low Crosstalk and Insertion Loss. Download PDF
  • Product Series Description Download PDF
    TPS22902 Ultra-small, low ON resistance (rON) load switch with controlled turn on. The devices contain a P-channel MOSFET that operates over an input voltage range of 1.0 V to 3.6 V. Download PDF
    TPS22924 Small, ultra-low rON load switch with controlled turn on. The devices contain N-channel MOSFETs that can operate over an input voltage range of 0.75 V to 3.6 V. Download PDF
    TPS22960 Small low-rON dual load switch with controlled turn on. The devices contain two P-channel MOSFETs that can operate over an input voltage range of 1.62 V to 5.5 V. Download PDF
    TLC59116 I2C bus controlled 16-channel LED driver that is optimized for red/green/blue/amber (RGBA) color mixing and backlight application for amusement products Download PDF
    TPS7A4501 Low-dropout (LDO) regulators optimized for fast transient response. The device can supply 1.5 A of output current with a dropout voltage of 300 mV. Download PDF
    TPS22904 Ultra-small, low rON single channel load switch with controlled turn on. This device contains a P-channel MOSFET that can operate over an input voltage range of 1.1 V to 3.6 V. Download PDF
  •  
    Product Series Description Download PDF
    TPD4S012 Four-channel electrostatic discharge (ESD) solution for USB charger or USB on-the-go (OTG) interface. Download PDF
    TPD7S019-15 Integrated 7-channel ESD solution for the VGA or DVI-I port connector. This device integrates ESD protection for all signals, level shifting for the DDC signals and buffering for the SYNC signals. Download PDF
    TPD4S1394 Robust system level ESD solution for the IEEE.1394 port along with a live insertion detection mechanism for high-speed lines interfacing a low-voltage, ESD sensitive core chipset. Download PDF
    TPD2EUSB30 2 channel ESD clamp circuits with flow-through pin mapping for ease of board layout. These devices have been designed to protect sensitive components which are connected to ultra high-speed data and transmission lines. Download PDF
    TPD4S009 System level electrostatic discharge (ESD) solution for high-speed differential lines. This devices offer four ESD clamp circuits for dual pair differential lines. Download PDF
    TCA9539 16-bit I/O expander for the two-line bidirectional bus (I2C) is designed for 1.65-V to 5.5-V VCC operation. It provides general-purpose remote I/O expansion for most microcontroller families via the I2C interface [serial clock (SCL), serial data (SDA)]. Download PDF
    TCA9535 ? 16-bit I/O expander for the two-line bidirectional bus (I2C) is designed for 1.65-V to 5.5-V VCC operation. It provides general-purpose remote I/O expansion for most microcontroller families via the I2C interface [serial clock (SCL), serial data (SDA)].? Download PDF?
  •  
    Product Series Description Download PDF
    LM324 Four independent high-gain frequency-compensated operational amplifiers that are designed specifically to operate from a single supply over a wide range of voltages. Download PDF
    LM339 Four independent voltage comparators that are designed to operate from a single power supply over a wide range of voltages. Download PDF
    LM358 Independent, high-gain, frequency-compensated operational amplifiers designed to operate from a single supply over a wide range of voltages. Download PDF
    LM393 Two independent voltage comparators that are designed to operate from a single power supply over a wide range of voltages. Download PDF
    LM2902 Quadruple operational amplifier Download PDF
  •  
    Product Series Description Download PDF
    TS5USBA224 Double-pole, double throw (DPDT) multiplexer that includes a low-distortion audio switch and a USB 2.0 High-Speed (480Mbps) switch in the same package. Download PDF
    TS3V712EL High bandwidth, 7-channel video demultiplexer for switching between a single VGA source and one of two end points. Download PDF
    TS3V713EL High bandwidth, 7-channel video multiplexer/demultiplexer for switching between a single VGA source and one of two end points. Download PDF
    TS3L501E 16-bit to 8-bit multiplexer/demultiplexer LAN switch with a single select (SEL) input and Power down Mode input. The device provides additional I/Os for switching status indicating LED signals and includes high ESD protection. Download PDF