TabControlHTML1 Pulse Oximeter Block Diagram
Pulse oximeters noninvasively measure or continuously monitor oxygen saturation in arterial blood to ensure that there is sufficient oxygenation. Typical applications include people with respiratory problems who are under anesthesia, neonates, and critically ill patients. In a pulse oximetry system, a clip with optical electronics is usually attached to a finger, toe, or ear so that light can be transmitted through the skin from one side of the clip and received on the other side with a photodiode. Good arterial blood flow is required to measure oxygen saturation. Most applications use transmissive optical techniques, but there are some applications that use reflective techniques.
TabControlHTML2 Ultrasound Block Diagram
By transmitting acoustic energy into the body and receiving and processing the returning reflections, phased-array ultrasound systems can generate images of internal organs and structures, map blood flow and tissue motion, and provide highly accurate blood velocity informaÂtion. Historically, the large number of high-performance phased-array transmitters and receivers required to implement these imaging systems resulted in large and expensive cart-based implementations. Recently, advances in integration have allowed system designers to migrate to smaller, lower cost, and more portable imaging solutions with performance approaching these larger systems. The challenge moving forward is to continue to drive the integration of these solutions, while increasing their performance and diagnostic capabilities.
TabControlHTML3 Blood Glucose Meter Block Diagram
Blood glucose meters and other home medical devices today are small, portable, and easy to use. The mark of a good meter is one that the patient will use regularly and that returns accurate and precise results. Over the past few years the trend with blood glucose meters has been to maximize patient comfort and convenience by reducing the volume of the blood sample required. The blood sample size is now small enough that alternate-site testing is possible. This eliminates the need to obtain blood from the fingers and greatly reduces the pain associated with daily testing. Accurate and precise results have been increased by using better test strips, electronics, and advanced measurement algorithms. Other conveniences include speedy results, edge fill strips, and illuminated test strip ports, to name just a few.

| Featured Products |
| Block Name |
Maxim PN |
Description |
| INTEGRATED AFE |
MAX1358/MAX1359 |
16-Bit Data-Acquisition System with ADC, DACs, UPIOs, RTC, Voltage Monitors, Temp Sensor |
| INTEGRATED AFE |
MAX1329 |
12-/16-Bit Data Acq Sys w/ ADC, DACs, DPIOs, APIOs, Reference, Voltage Monitors, Temp Sensor |
| MCU/DSP |
MAXQ2010 |
Low power 16-bit Mixed Signal LCD Microcontroller |
| VOLTAGE REFERENCE |
MAX6018 |
Precision, micropower, 1.8V supply, low-dropout, series voltage reference in SOT23 |
| OPAMP |
MAX9910/MAX9911 |
Single, Low IBIAS, 200kHz, 1.8V/4µA, Rail-to-Rail I/O Op Amps with Shutdown |
| OPAMP |
MAX9912/MAX9913 |
Dual, Low IBIAS, 200kHz, 1.8V/4µA, Rail-to-Rail I/O Op Amps with Shutdown |
| POWER SUPPLY |
MAX1833 |
High-Efficiency Step-Up Converters with Reverse Battery Protection |
| BATTERY CHARGER |
MAX1811 |
USB Powered Li+ Charger |
| Blood Glucose Meter Solutions Guide |
TabControlHTML4 Electrocardiographs (ECG/EKG) Block Diagram
An electrocardiogram (ECG or EKG) is the measurement and graphic representation, with respect to time, of the electrical signals associated with the heart muscles. Applications of an ECG range from monitoring heart rate to the diagnosis of specific heart conditions. The basics of ECG measurement are the same for all applications, but the details and requirements for electrical components vary greatly. Electrocardiographs, or ECG devices, range from portable handheld units costing less than $200, to units that cost over $5,000 and are the size of facsimile machines. An ECG may even be embedded in a separate piece of equipment, such as a patient monitor or an automatic external defibrillator (AED).
TabControlHTML5 Infusion Pump Block Diagram
Computer-controlled infusion pumps represent a vast improvement in accuracy and safety over old-fashioned drip-chamber and roller-clamp systems. Modern infusion pumps provide a precisely controlled rate of fluid delivery to the patient through an intravenous (IV) line. They also include state-of-the-art safety features to ensure that any single failure of any significance is detected and reported immediately.

| Featured Products |
| Block Name |
Maxim PN |
Description |
| BUCK CONVERTER |
MAX15021 |
Dual 4A/2A Step-Down Regulator |
| MOSFET DRIVE |
MAX5064 |
125V/2A High-Speed MOSFET driver includes high and low drivers for half-H bridge |
| CURRENT-SENSE AMP |
MAX9929F |
0 to 28V wide common-mode voltage bidirectional current-sense amplifier |
| FUEL GAUGE |
DS2786B |
Battery Fuel gauge uses coulomb counting and OCV for improved accuracy |
| KEY SCANNER OR TOUCH-SCREEN CONTROLLER |
MAX11811 |
2-wire touch screen with integrated haptics motor driver |
| UART |
MAX3107 |
SPI/I2C UART with Integrated Oscillator |
| BACKLIGHT DRIVER |
MAX8831 |
WLED driver for 5 strings of LEDs |
| MULTIVOLTAGE SUPERVISOR |
MAX16061 |
Quad/Octal/Hex Voltage Supervisor |
| ADC |
MAX11605 |
8-bit, 12-channel, 188ksps ADC with |
| Infusion Pump Solutions Guide |
|
|