| Clock |
| MAX24188ETK+ |
Flexible, low-cost IEEE® 1588 clock designed to be the central 1588 time base in a multiport system |
Download PDF |
Check Prices & Availability |
| Amplifiers |
| MAX44252ASD+ |
20 V, ultra-precision, low-noise Op Amps |
Download PDF |
Check Prices & Availability |
| Applied Converters |
| MAX1234EVC16 |
Evaluation system consisting of a MAX1234 evaluation kit and a Maxim 68HC16MODULE-DIP microcontroller (µC) module |
Download PDF |
Check Prices & Availability |
| MXB7846EVC16 |
Complete touch-screen controller data-acquisition system consisting of a MXB7846 evaluation kit and a Maxim 68HC16MODULE-DIP microcontroller (μC) module |
Download PDF |
Check Prices & Availability |
| Digital Resistors |
| DS1856B-M50+ |
Dual, temperature-controlled resistors with internally calibrated monitors and password protection, pin package 16 CSBGA |
Download PDF |
Check Prices & Availability |
| DS1856E-M50+ |
Dual, temperature-controlled resistors with internally calibrated monitors and password protection, pin package 16 TSSOP |
Download PDF |
Check Prices & Availability |
| HPC |
| MAX2691EVKIT# |
L2 band GPS low-noise amplifier |
Download PDF |
Check Prices & Availability |
| Standard ADC's |
| MAX11618EEE+ |
10-bit, 4-channel, 4.75 to 5.25 V, 300 ksps ADCs with FIFO and internal reference |
Download PDF |
Check Prices & Availability |
| MAX11620EEE+ |
10-bit, 8-channel, 4.75 to 5.25 V, 300 ksps ADCs with FIFO and internal reference |
Download PDF |
Check Prices & Availability |
| MAX11621EEE+ |
10-bit, 8-channel, 2.7 to 3.6 V, 300 ksps ADCs with FIFO and internal reference |
Download PDF |
Check Prices & Availability |
| MAX11626EEE+ |
12-bit, 4-channel, 4.75 to 5.25 V, 300 ksps ADCs with FIFO and internal reference |
Download PDF |
Check Prices & Availability |
| MAX11636EEE+ |
12-bit, 8-channel, 4.75 to 5.25 V, 300 ksps ADCs with differential track/hold, and internal reference |
Download PDF |
Check Prices & Availability |
| MAX11637EEE+ |
12-bit, 8-channel, 2.7 to 3.6 V, 300 ksps ADCs with differential track/hold, and internal reference |
Download PDF |
Check Prices & Availability |
| MAX11638EEE+ |
8-bit, 8-channel, 4.75 to 5.25 V, 300 ksps ADCs with FIFO and internal reference |
Download PDF |
Check Prices & Availability |
| MAX11639EEE+ |
8-bit, 8-channel, 2.7 to 3.6 V, 300 ksps ADCs with FIFO and internal reference |
Download PDF |
Check Prices & Availability |
| MAX11642EEG+ |
8-bit, 16-channel, 4.75 to 5.25 V, 300 ksps ADCs with FIFO and internal reference |
Download PDF |
Check Prices & Availability |
| MAX11643EEG+ |
8-bit, 16-channel, 2.7 to 3.6 V, 300 ksps ADCs with FIFO and internal reference |
Download PDF |
Check Prices & Availability |
| MAXADCLITE# |
MAXADClite Evaluation Kit |
Download PDF |
Check Prices & Availability |
| MAX11129ATI+ |
serial 10-bit, 16-channel, 3 msps, low-power ADCs |
Download PDF |
Check Prices & Availability |
| MAX11131ATI+ |
serial 12-bit, 16-channel, 3 msps, low-power ADCs |
Download PDF |
Check Prices & Availability |
| MAX1032BEUG+ |
14-bit, 8- and 4-channel, ±3 x VREF multirange inputs, ADCs |
Download PDF |
Check Prices & Availability |
| MAX1301BEUP+ |
High voltage, latch-up proof, 4-channel multiplexer |
Download PDF |
Check Prices & Availability |
| MAX11666AUB/V+ |
Automotive Systems, Battery-Operated Systems, Cimmunication Systems, Data Acquisition, Medical Instrumentation, Portable Data Logging |
Download PDF |
Check Prices & Availability |
| SDC |
| MAX9123EUE+ |
Quad LVDS line driver with flow-through pinout |
Download PDF |
Check Prices & Availability |
| Supervisory |
| MAX16126TCA+ |
Load-dump/reverse-voltage protection circuits, 12 TQFN-EP pin package, +ABV top mark, always autoretry switch mode |
Download PDF |
Check Prices & Availability |
| MAX16126TCB+ |
Load-dump/reverse-voltage protection circuits, 12 TQFN-EP pin package, +ABX top mark, one retry, then latch switch mode |
Download PDF |
Check Prices & Availability |
| MAX16126TCC+ |
Load-dump/reverse-voltage protection circuits, 12 TQFN-EP pin package, +ABY top mark, three retries, then latch switch mode |
Download PDF |
Check Prices & Availability |
| MAX16126TCD+ |
Load-dump/reverse-voltage protection circuits, 12 TQFN-EP pin package, +ABZ top mark, latch switch mode |
Download PDF |
Check Prices & Availability |
| MAX16127TC+ |
Load-dump/reverse-voltage protection circuits, 12 TQFN-EP pin package, +ABW top mark, limiter mode |
Download PDF |
Check Prices & Availability |
| 1 Wire |
| DS2431GA+U |
Accessory/PC Board Identification, After-Market Management of Consumables, Analog Sensor Calibration Including IEEEP 1451.4 Smart Sensors, Medical Sensor Calibration Data Storage |
Download PDF |
Check Prices & Availability |
| DS24B33S+ |
Board Identification, Medical Sensor Calibration Data Storage, Smart Cables, Storage of Calibration Constants, Storage of Product Revision Status |
Download PDF |
Check Prices & Availability |
| Precision Control |
| MAX5825AAUP+ |
Ultra-Small, Octal Channel, 12-Bit Buffered Output DACs with Internal Reference and I2C Interface |
Download PDF |
Check Prices & Availability |
| MAX5825BAUP+ |
Automatic Tuning and Optical Control, Gain and Offset Adjustment, Portable Instrumentation, Power Amplifier Control and Biasing, Process Control and Servo Loops, Programmable Voltage |
Download PDF |
Check Prices & Availability |
| MAX5216BGUA+ |
2-Wire Sensors, Automatic Test Equipment, Automatic Tuning, Communication Systems, Gain and Offset Adjustment, Portable Instrumentation, Power Amplifier Control, Programmable Voltage and Current Sources |
Download PDF |
Check Price & Availability |
| Silicon Timed |
| DS1086LU-222+ |
Cable Modems, Cell Phones, Computer Peripherals, Copiers, PCs, Printers |
Download PDF |
Check Prices & Availability |
DS1091LUB-016/V+ |
16.6MHz, Automotive Temperature Range Spread-Spectrum EconOscillator™ |
Download PDF |
Check Prices & Availability |
| DS1091LUB-019/V+ |
19.9MHz, Automotive Temperature Range Spread-Spectrum EconOscillator™ |
Download PDF |
Check Prices & Availability |
| DS1091LUB-025/V+ |
25 MHz, Automotive Temperature Range Spread-Spectrum EconOscillator™ |
Download PDF |
Check Prices & Availability |
| DS1091LUB-027/V+ |
27 MHz, Automotive Temperature Range Spread-Spectrum EconOscillator™ |
Download PDF |
Check Prices & Availability |
| DS1090U-2/V+ |
Low Frequency, Automotive Temperature Range Spread-Spectrum EconOscillator™ |
Download PDF |
Check Prices & Availability |
| Energy Measurement |
| 78M6631-IM/F |
Building automation, data center, telecom, storage power supplies, power distribution units, motor health, solar inverters |
Download PDF |
Check Prices & Availability |