Shopping cart Shopping Cart | Contact us Contact Us Region
Avnet EM > Design > Featured Promotions > Intel® Atom™ Processor N2000 and D2000 Series

Intel® Atom™ Processor N2000 and D2000 Series

Print Friendly
The Intel® Atom™ processor N2000 and D2000 series feature new levels of performance-per-watt, opening the door to always-on, always-connected embedded devices. Based on 32nm process technology, they offer significant power-reduction and performance improvements to deliver the best-in-class response time of any embedded Intel® Atom™ processor. The series offer a range of thermal design power1 (TDP) from 3.5 W to 10 W for power-efficient, fanless embedded designs, with stunning video graphics performance and support for up to 4 GB of DDR3 system memory. Processors include:
 
• Intel® Atom™ processor N2600
• Intel® Atom™ processor N2800
• Intel® Atom™ processor D2700
 
These processors are paired with the Intel® NM10 Express chipset, providing rich I/O capabilities and flexibility via high-bandwidth interfaces such as PCI Express,* Serial ATA, Hi-Speed USB 2.0 connectivity and Intel® High Definition Audio.2
 
These platforms offer excellent solutions for embedded market segments such as digital signage, interactive clients (kiosks, point-of-sale terminals), thin clients, medical devices and industrial control. Processors are drop-in compatible, enabling platforms to scale seamlessly with minimal design effort. Additionally, they remain software compatible with previous 32-bit Intel® architecture and complementary silicon.
 
 
 
  Intel processor numbers are not a measure of performance. Processor numbers differentiate features within each processor family, not across different processor families. Go to: http://www.intel.com/products/processor_number
for details.
  1The TDP specification should be used to design the processor thermal solution. TDP is not the maximum theoretical power the processor can generate.
  2Requires an Intel® HD Audio enabled system. Consult your PC manufacturer for more information. Sound quality will depend on equipment and actual implementation. For more information about Intel® HD Audio, refer to http://www.intel.com/design/chipsets/hdaudio.htm.
Intel ATOM D2000 N2000 Processor Series

  • Intel Atom N2000 D2000 Processor Block Diagram

    • Intel Atom processor D2700 at 2.13 GHz breaks, for the first time, the 2.0 GHz core speed barrier for embedded Intel Atom processors.
    • This series introduces the first embedded Intel Atom processor core based on Intel® 32nm logic technology, incorporating 2nd generation Hi-k metal gate transistors. The ultra-low power core includes low-standby/always-on circuit applications and high-voltage I/O transistors, enabling embedded computing devices to be more energy efficient, smaller in size, and offer more robust capabilities.
    • Intel® Rapid Start Technology provides fast resume; Intel® Smart Connect Technology enables an always-updated experience even during standby.
    • Integrated Intel® Graphics Media Accelerator 3600/3650 combined with the integrated memory controller provides enhanced performance and system responsiveness.
    • Integrated hardware-accelerated decoder enables smooth full HD (up to 1080p) video playback and streaming at a fraction of the power consumption of previous generations.
    • eDP/DP, LVDS, VGA and HDMI provide a wide range of display outputs for design flexibility and display scalability.
    • Intel® Deep Power Down Technology significantly reduces power usage during idle periods so that internal transistor power leakage is minimal (available on N2600 and N2800).
    • Intel® Hyper-Threading Technology3 (two threads) provides high-performance-per-watt efficiency in an in-order pipeline for increased system responsiveness in multi-tasking environments. One execution core is seen as two logical processors, and parallel threads are executed on a single core with shared resources.
    • Intel® Streaming SIMD Extensions (SSE) 2 and Intel® SSE3 enable software to accelerate data processing in specific areas, such as complex arithmetic and video decoding.
    • Execute Disable Bit4 prevents certain classes of malicious buffer overflow attacks.
    • Along with a strong ecosystem of hardware and software vendors, including members of the Intel® Embedded Alliance (intel.com/go/eca), Intel helps to cost-effectively meet development challenges and speed time-to-market.
    • Intel® Boot Loader Development Kit (Intel® BLDK) support helps optimize firmware to reduce boot time, firmware size and cost.5  

      

    3Requires an Intel® HT Technology enabled system, check with your PC manufacturer. Performance will vary depending on the specific hardware and software used. Not available on Intel® Core™ i5-750. For more information including details on which processors support HT Technology, visit http://www.intel.com/info/hyperthreading.
    4Requires an Execute Disable Bit enabled system. Check with your PC manufacturer to determine whether your system delivers this functionality. For more information, visit http://www.intel.com/technology/xdbit/inde
    5Support for these operating systems and software ingredients will be available in Q1 of 2012.

     

     

     

     

     

     

     

     

     

     

     

     

     

     

     

     

     

     

     

     

     

  • Intel® Atom™ Processors for Embedded Computing
    Product Name  Product Number  Cores  Core Speed  L2 Cache  Graphics Speed C-States Supported  Thermal Design Power  Tjunction  Package 
    Intel® Atom Processor N2600 DF8064101050706  2 1.60 GHz  1 MB (512 kB per core)  400 MHz  C0 - C6  3.5 W  0 to 90° C  437-ball lead-free FCBGA 22 mm x 22 mm 
    Intel® Atom Processor N2800 DF8064101050503  2 1.86 GHz  1 MB (512 kB per core)  640 MHz  C0 - C6  6.5 W  0 to 90° C  437-ball lead-free FCBGA 22 mm x 22 mm 
    Intel® Atom Processor D2700 DF8064101055647  2 2.13 GHz  1 MB (512 kB per core)  640 MHz  C0 - C1  10 W  0 to 90° C  437-ball lead-free FCBGA 22 mm x 22 mm 
     
    Intel® NM10 Express Chipset for Embedded Computing
    Product Name  Product Code  Thermal Design Power  Package  Features 
    Intel® NM10 Express Chipset  CG82NM10  1.5 W  360 MMAP 17 mm x 17 mm 4 PCI Express,* Serial ATA, Hi-Speed USB 2.0 connectivity, Intel® High Definition Audio interface 
 

 Want to know more?

 
If you are interested in the following
product(s) please contact us.