TabControlHTML2
| TE’s Power Connector Products |
| Part Number |
Description |
Circuit Functionality |
| TPS59610 |
Single Phase, D-CAP+™ Sync Buck Controller for IMVP6+ CPU and Graphics Vcore in Embedded Computing |
CPU/GPU Core |
| TPS51120 |
Dual Current Mode, Synch Step-Down Controller With 100 mA Standby Reg For Notebook System Power |
System Bus |
| TPS54326 |
4.5 to 18 V Input, 3 A Synchronous Step-Down SWIFT™ Converter with Eco-Mode™ |
EG20T Core |
| TPS59124 |
Dual Sync Step-Down Controller for Low Voltage Power Rails in Embedded Computing |
DDR2 Rail and CPU VTT |
| TPS51100 |
3 A Source/Sink DDR terminator Regulator |
System VTT |
| TPS74801 |
Single Output LDO, 1.5 A, Adj. (0.8 to 3.6 V), Programmable Soft-Start |
CPU VLL and RAM |
| CSD86330Q3D |
Synchronous Buck NexFET™ Power Block MOSFET Pair |
Switching FETs |
Texas Instruments (TI) works closely with Intel® and is an Intel®-approved Power Solutions Development Partner. TI has optimized power solutions for Intel’s CPU platforms and offers a host of design support tools to speed design.