Board-to-board interconnects are required for connecting off-the shelf board solutions with customized carrier cards and I/O modules. TE Connectivity designs and manufactures industry-standard board-to-board connectors used in these applications.
PCI Express Connectors The TE Card Edge Connector for PCI Express applications is a 1 mm centerline card edge product designed to meet PCI SIG requirements for the PCI Express architecture. The PCI Express architecture is a high-performance, point-to-point full duplex I/O bus.
COM Express® Connectors COM Express® is a PICMG standard that defines a Computer-On-Module, or COM, packaged as a super component. The defined interfaces provide a smooth transition path from legacy parallel interfaces to LVDS interfaces.
PC/104 and PC/104-Plus Connectors The PC/104 and PC/104-Plus specifications have been adopted by the embedded computing industry, offering a standardized system architecture and a wide range of multi-vendor products.
For an overview of TE Connectivity Interfacing/Interconnect Options for the Intel® Atom™ Processor E6xx Series click
here.