Shopping cart Shopping Cart | Contact us Contact Us Region
Avnet EM > Design > Featured Promotions > Intel® Atom™ Processor E6x5C Series-Based Platform for Embedded Computing

Intel® Atom™ Processor E6x5C Series-Based Platform for Embedded Computing

Print Friendly
The Intel® Atom™ processor E6x5C series delivers, in a single package, the benefits of the Intel® Atom™ processor E6xx. This series offers exceptional flexibility for customers wanting to incorporate unique I/O interfaces and acceleration for diverse embedded applications such as those in the transportation, energy, industrial control, medical and military fields.
 
This is a multi-chip single-package device combining Intel® Atom™ processor with a Field-Programmable Gate Array (FPGA) from Altera*. It provides users the flexibility to program IP, I/O interfaces, and unique requirements on FPGA to design an optimized embedded system.
 
  • Integrated Graphics Engine: Provides hardware-accelerated video encode and decode capabilities.
  • Integrated Memory Controller: Improves performance by reducing latency.
  • Intel® Hyper-Threading Technology: Provides performance boost for multi-threaded applications.
  • Intel® Virtualization Technology: Hardware based virtualization for greater flexibility, and maximized system utilization.
  • FPGA: Features up to 312 multipliers for DSP operations, 60,000 logic elements, and 350 user I/O pins

    • Integrated processor: Includes a 45nm Intel® Atom™ processor core (512K L2 cache, 24K data, and 32K instruction L1 cache), 3D graphics, video encode/decode, memory and display controllers
    • Integrated Intel® Graphics Media Accelerator (GMA) 600 graphics engine
    • Integrated memory controller and DDR2 support
    • Intel® Hyper-Threading Technology1
    • Integrated, hardware-assisted Intel® Virtualization Technology2 for IA-32 Intel® architecture (Intel® VT-x)
    • Green technology
    • Reliable technology ecosystem: Intel® helps cost effectively meet developer challenges and speed time-to-market.
    • Embedded lifecycle support
    • Timesys Fedora Remix 14
    • Windows 7/ Windows Embedded Standard 7
    • Windows Embedded Compact 7
    Coming soon in 2012, Android* 2.3
 

 Want to know more?

 
If you are interested in the following
product(s) please contact us.