Intel® 2nd generation Intel® Core™ processors feature new levels of performance for embedded, compute intensive applications along with advanced features for remote management capabilities and reliability. When paired with the Intel® QM67 Express or Intel® HM65 Express chipset, these two-chip platforms provide excellent media, graphics and I/O flexibility, stunning and seamless visual experiences, as well as error correcting code (ECC) memory1. These platforms meet the requirements of a broad range of embedded applications, including retail and transaction solutions, signage, gaming platforms, industrial automation and medical equipment.