The 9S08MM128/64/32 provides ultra-low-power operation, USB connectivity, graphic display support and unparalleled measurement accuracy, all in a single 8-bit microcontroller, allowing device designers to create more fully featured products at a lower cost.
The 9S08MM128/64/32 is ideal for medical applications or any other application requiring a significant amount of precision analog such as instrumentation and industrial control.
The MC9S08JE128/64 (JE128/64) provides ultra-low power operation, USB connectivity and high measurement accuracy, all in a single 8-bit microcontroller, allowing designers to develop more fully featured system at a lower cost. The JE128/64 integrates high-resolution ADC and DAC modules, rich peripheral set including a USB 2.0 device controller, multiple serial interfaces.
The JE128/64 is part of the Freescale Flexis™ microcontroller series, which includes both 8-bit S08 and 32-bit V1 ColdFire® microcontrollers that have a common set of peripherals and development tools to deliver the ultimate in migration flexibility.
The JE128/64 family is also easy to use. Freescale provides a comprehensive suite of development tools and software to help developers design quickly and easily.