Avnet Electronics Marketing
  • CartCART
  • Search
Avnet EM > Design > Design Resource Center > Zynq-7000 All Programmable SoC / Analog Devices Intelligent Drives Kit

Zynq-7000 All Programmable SoC / Analog Devices Intelligent Drives Kit

Print Friendly
Combining the Xilinx Zynq®-7000 All Programmable SoC ARM® dual-core Cortex™-A9 + 28 nm programmable logic with the latest generation Analog Devices high-precision data converters and digital isolation, this kit enables high performance motor control and dual Gigabit Ethernet industrial networking connectivity.  A pre-built Zynq reference design of Field Oriented Control features Analog Devices Ubuntu Linux framework to provide an ideal infrastructure for designers to quickly prototype their own custom control algorithms. Additionally, an optional Motor Control Design Package from MathWorks® delivers a complete turnkey solution for motor control algorithm development, including C and HDL code generation and target support for the Zynq-7000 All Programmable SoC. A voucher for Xilinx Vivado® Design Edition software is also included to support customization of the reference designs and production deployment. A compact dynamometer may also be purchase to provide a dynamic motor load for evaluating the performance of Zynq motor control applications. 
 
This kit is supported by the www.zedboard.org community website where users can download kit documentation and reference designs as well as collaborate with other engineers also working on Zynq designs.
 
Zynq-7000 All Programmable SoC / Analog Devices Intelligent Drives Kit X-fest

​MathWorks
    • Drive BLDC / PMSM / Brushed DC / Stepper motors up to 48 V @ 18 A
    • Analog Devices AD-FMCMOTCON1-EBZ module
    • AD7401A Isolated 20MHz Sigma-Delta modulator
    • AD8251 Programmable Gain Amplifiers for full-scale current  measurement
    • ADuM5000/7640 power and digital signal isolation
    • Dual Gigabit IEEE1588 Ethernet PHYs for real-time industrial communication
    • Xilinx XADC interface
    • Sensored or sensoreless position measurement
    • Zynq reference design of Field Oriented Control features Analog Devices Ubuntu Linux framework
    • Linux drivers, applications software, HDL source, reference designs, schematics and Gerbers
    • Avnet ZedBoard 7020 baseboard
    • Xilinx Vivado® Design Edition voucher
    • Analog Devices AD-FMCMOTCON1-EBZ Module
    • 8 GB SD card programmed with application
    • Zynq reference design of Field Oriented Control features Analog Devices Ubuntu Linux framework
    • Linux drivers, applications software, HDL source, reference designs, schematics and Gerbers
    • Brushless DC motor: 24V, 4000 RPM, Hall Sensors and 1250 CPR indexed encoder
  • The Analog Devices Dynamometer (Dyno) may be purchase with a base kit to provide a dynamic motor load test fixture for evaluating the performance of Zynq motor control applications. 

    The ADI Dyno features:

    • One BLDC motor (the load) directly coupled to a 2nd BLDC motor driven by the Zynq Intelligent Drives Platform
    • Push-button, digital control of an dynamic load to test real-time Zynq motor control performance
    • Analog Discovery USB oscilloscope for load signal measurement and control directly from MATLAB

     

    NOTE:  this version of the kit comes with 2x Brushless DC 24V motors – 1 load and 1 drive motor


  • The Motor Control Design Package from MathWorks delivers a complete turnkey solution for motor control algorithm development, including C and HDL code generation and target support for the Zynq®-7000 AP SoC.  This design package may be ordered with the Base Kit + Dyno option.

     
    This enhanced kit combines the Avnet ZedBoard 7020 baseboard, Analog Devices AD-FMCMOTCON1-EBZ  Module, and the MathWorks Motor Control Design Package for the Avnet Zynq®-7000 AP SoC Intelligent Drives Kit. The MathWorks Design Package includes MATLAB®, Simulink®, HDL Coder™, Embedded Coder™ and several other MathWorks products that enable engineers to design, test, and implement motor control algorithms on Xilinx SoCs and FPGAs using Model-Based Design. This approach has proven to save time and reduce design errors over traditional workflows involving hand-coding C and HDL.
     
    The Software Package enables automatic C and HDL code generation for Xilinx SoCs and FPGAs directly from Simulink, accelerating the design process from system-level model to hardware implementation. It includes reference designs to help users quickly get started designing and implementing signal processing algorithms. The integration of MathWorks software with Xilinx Vivado® Design Suite and the Intelligent Drives Kit allows engineers to focus on their algorithms and system design by providing a tightly-coupled set of hardware and software tools.
     
    Learn more about MathWorks and their products at www.mathworks.com/zidk
    Learn more about MathWorks Design Packages for Avnet
     
    MathWorks Design Package
    • MATLAB® is a high-level language and interactive environment for numerical computation, visualization, and programming
    • Simulink® is a block diagram environment for multidomain simulation and Model-Based Design
    • Fixed-Point Designer™ provides data types and tools for developing fixed-point algorithms. It automatically proposes fixed-point data types and attributes such as word length and rounding mode.
    • Signal Processing Toolbox™ provides industry-standard algorithms and apps for analog and digital signal processing (DSP)
    • DSP System Toolbox™ provides algorithms for designing and simulating signal processing systems. These capabilities are provided as MATLAB functions, MATLAB System objects™, and Simulink blocks.
    • MATLAB Coder™ generates standalone C and C++ code from MATLAB® code
    • Simulink Coder™ generates and executes C and C++ code from Simulink diagrams, Stateflow® charts, and MATLAB® functions
    • Embedded Coder® generates readable, compact, and fast C and C++ code for use on embedded processors, on-target rapid prototyping boards, and microprocessors used in mass production.
    • HDL Coder™ generates portable, synthesizable Verilog® and VHDL® code from MATLAB functions, Simulink models, and Stateflow charts
    • Stateflow® is an environment for modeling and simulating combinatorial and sequential decision logic based on state machines and flow charts
    • Simscape™ provides an environment for modeling and simulating physical systems spanning mechanical, electrical, hydraulic, and other physical domains
    • SimPowerSystems™ provides component libraries and analysis tools for modeling and simulating electrical power systems

    Annual Term License or Perpetual License (Electronic Software Download)

    • Annual Term License: Customers receive full support for the length of the license term including access to any upgrades released during the term. License must be renewed every year or the software stops working.
    • Perpetual License: Customers receive one year of free maintenance entitling them to technical support and any product upgrades released during that time. After one year, an annual maintenance fee is required for continued product upgrades and access to technical support.
     

Part Number

Price and Availability

AES-ZIDK-ADI-G Check Price & Avail

Zynq-7000 All Programmable SoC Intelligent Drives Kit

AES-ZIDK-ADI-DYNO-G Check Price & Avail

Zynq-7000 All Programmable SoC Intelligent Drives Kit with Motor Test Fixture

AES-ZIDK-ADI-DYNO-G-MATW-ANUL Check Price & Avail

Mathworks Motor Control Design Package for Zynq Intelligent Drives Kit with Annual License

AES-ZIDK-ADI-DYNO-G-MATW-PERP Check Price & Avail

Mathworks Motor Control Design Package for Zynq Intelligent Drives Kit with Perpetual License


 
-->