Avnet
  • CartCART
  • Search
Avnet EM > Design > Kits & Tools > Zynq-7000 All Programmable SoC / AD9361 Software-Defined Radio Systems Development Kit

Zynq-7000 All Programmable SoC / AD9361 Software-Defined Radio Systems Development Kit

Print Friendly

Combining the Xilinx Zynq®-7000 All-Programmable SoC (ARM® dual-core Cortex™-A9 + 28nm programmable logic) with the Analog Devices AD-FMCOMMS3-EBZ FMC module featuring the AD9361 integrated RF Agile Transceiver, the kit enables a broad range of transceiver applications for wireless communications. The kit is ideal for the wireless communications system architect seeking a unified development platform which operates over a wide RF tuning range  from 70 MHz – 6 GHz.

Analog Devices' AD9361 70-MHz-to-6-GHz AD9361 RF Agile Transceiver wins 2013 Product of the Year by Electronic Products.
 

To view the Product Brief, click here.

Zynq-7000 AP SoC / AD9361 Software-Defined Radio Systems Development Kit

    • ​Combines Xilinx Zynq-7000 All Programmable SoC ZC706 Evaluation Kit with Analog Devices AD9361 
       integrated RF Agile Transceiver
    • RF 2 × 2 transceiver with integrated 12-bit DACs and ADCs
    • Software tunable across wide frequency range (70MHz to 6GHz)
    • Tunable channel bandwidth at the data converter: <200 kHz to 56 MHz
    • Powered from single FMC connector
    • Supports MIMO radio, with less than 1 sample sync on both ADC and DAC
    • Includes schematics, layout, BOM, HDL, Linux drivers and application software
    • Supports add on cards for spectrum specific designs (PA, LNA etc)
    • SPI access for all device registers
    • Optional MathWorks tools support for communications system design
    • ​Wireless communications demonstration and learning tool
    • Remote radio head
    • Software-defined radio
    • Satellite modems
    • Public Safety Networks
    • Radar and advanced imaging
    • General-purpose data acquisition
  • ​Combining the Xilinx Zynq®-7000 All-Programmable SoC (ARM® dual-core Cortex™-A9 + 28nm programmable logic) with the Analog Devices AD-FMCOMMS3-EBZ FMC module featuring the AD9361 integrated RF Agile Transceiver, the kit enables a broad range of transceiver applications for wireless communications. The kit is ideal for the wireless communications system architect seeking a unified development platform which operates over a wide RF tuning range  from 70 MHz – 6 GHz. The enhanced kit combines the Xilinx ZC706 development board, Analog Devices AD-FMCOMMS3-EBZ FMC Module, and the MathWorks Software Package for wireless communications.

    The MathWorks Software Package includes MATLAB®, Simulink®, HDL Coder™, and several other MathWorks products that enable engineers to design, test, and implement algorithms with high-speed analog data acquisition, on Xilinx SoCs and FPGAs using Model-Based Design. This approach has proven to save time and reduce design errors over traditional workflows involving hand-coding HDL. The Software Package enables automatic HDL code generation for Xilinx SoCs and FPGAs directly from Simulink, accelerating the design process from system-level model to hardware implementation. It includes reference designs to help users quickly get started designing and implementing signal processing algorithms.
     
    Learn more about MathWorks and their products
     
    MathWorks Software Package
     
    • MATLAB® - A programming environment for algorithm development, data analysis, visualization, and numerical computation
    • Simulink® - An environment for multidomain simulation and Model-Based Design for dynamic and embedded systems
    • HDL Coder™ - Automatically generates synthesizable Verilog® and VHDL® code from MATLAB functions and Simulink models, and provides an automation interface to program Xilinx FPGAs
    • MATLAB Coder™ - Generates standalone C and C++ code from MATLAB code
    • Simulink Coder™ (formerly Real-Time Workshop®) generates and executes C and C++ code from Simulink® diagrams, Stateflow® charts, and MATLAB® functions
    • Embedded Coder® - Generates readable, compact, and fast C and C++ code for use on embedded processors, on-target rapid prototyping boards, and microprocessors used in mass production.
    • Signal Processing Toolbox™ - Provides industry-standard algorithms for analog and digital signal processing (DSP)
    • DSP System Toolbox™ - Provides algorithms and tools for the design and simulation of signal processing systems in MATLAB and Simulink
    • Fixed-Point Designer™ - Provides data types and tools for developing fixed-point algorithms in MATLAB® code, Simulink® models, and Stateflow® chart
    • Communications System Toolbox™ - Provides algorithms for designing, simulating, and analyzing communications systems.

Part Number

Price and Availability

AES-ZSDR3-ADI-G Check Price & Avail

Zynq-7000 AP SoC / AD9361 Software-Defined Radio Systems Development Kit

Related Part Number(s)

Price and Availability

AD-FMCOMMS3-EBZ Check Price & Avail

AD9361 SOFTWARE DEVELOPMENT BOARD

AES-ZSDR3-ADI-G-MATW-ANUL Check Price & Avail

MathWorks Design Package for Zynq / AD9361 Software Defined Radio Systems Development Kit with Annual License

AES-ZSDR3-ADI-G-MATW-PERP Check Price & Avail

MathWorks Design Package for Zynq / AD9361 Software Defined Radio Systems Development Kit with Perpetual License


 
-->