Avnet Electronics Marketing
  • CartCART
  • Search
Avnet EM > Design > Kits & Tools > Zynq-7000 All Programmable SoC / AD9361 Software-Defined Radio Evaluation Kit

Zynq-7000 All Programmable SoC / AD9361 Software-Defined Radio Evaluation Kit

Print Friendly

Combining the Xilinx Zynq®-7000 All-Programmable SoC (ARM® dual-core Cortex™-A9 + 28nm programmable logic) with the Analog Devices AD-FMCOMMS2-EBZ FMC module featuring the AD9361 integrated RF Agile Transceiver, the kit enables a broad range of transceiver applications for wireless communications. Tuned to a narrower RF range in the 2400 – 2500 MHz region, the kit is ideal for the RF engineer seeking optimized system performance meeting datasheet specifications in a defined range of RF spectrum.

Analog Devices' AD9361 70-MHz-to-6-GHz AD9361 RF Agile Transceiver wins 2013 Product of the Year by Electronic Products.

This kit is supported by the www.zedboard.org community website where users can download kit documentation and reference designs as well as collaborate with other engineers also working on Zynq designs.

To view the Product Brief, click here.
Zynq-7000 AP SoC AD9361 Software-Defined Radio Evaluation Kit

    • ​Combines Avnet ZedBoard™ with Analog Devices AD9361
      integrated RF Agile Transceiver
    • RF 2 × 2 transceiver with integrated 12-bit DACs and ADCs
    • Band: factory-tuned for optimal performance at 2400 – 2500 MHz
    • User-modifiable to other RF center-frequencies from 70 MHz to 6.0 GHz
    • Tunable channel bandwidth at the data converter: <200 kHz to 56 MHz
    • Powered from single FMC connector
    • Supports MIMO radio, with less than 1 sample sync on both ADC and DAC
    • Includes schematics, layout, BOM, HDL, Linux drivers and application software
    • Supports add on cards for spectrum specific designs (PA, LNA etc)
    • SPI access for all device registers
    • Optional MathWorks tools support for communications system design
    • Wireless communications development
    • Remote radio head
    • Software-defined radio
    • Satellite modems
    • Test and measurement equipment
    • Radar and advanced imaging
    • General-purpose data acquisition
  • Combining the Xilinx Zynq®-7000 All-Programmable SoC (ARM® dual-core Cortex™-A9 + 28nm programmable logic) with the Analog Devices AD-FMCOMMS2-EBZ FMC module featuring the AD9361 integrated RF Agile Transceiver, the kit enables a broad range of transceiver applications for wireless communications. Tuned to a narrower RF range in the 2400 – 2500 MHz region, the kit is ideal for the RF engineer seeking optimized system performance meeting datasheet specifications in a defined range of RF spectrum. The enhanced kit combines the Avnet ZedBoard 7020 baseboard, Analog Devices AD-FMCOMMS2-EBZ FMC Module, and the MathWorks Software Package for Xilinx DSP. The MathWorks Software Package includes MATLAB®, Simulink®, HDL Coder™, and several other MathWorks products that enable engineers to design, test, and implement algorithms with high-speed analog data acquisition, on Xilinx SoCs and FPGAs using Model-Based Design. This approach has proven to save time and reduce design errors over traditional workflows involving hand-coding HDL.
     
    The Software Package enables automatic HDL code generation for Xilinx SoCs and FPGAs directly from Simulink, accelerating the design process from system-level model to hardware implementation. It includes reference designs to help users quickly get started designing and implementing signal processing algorithms. 

    Learn more about MathWorks and their products

    Learn more about MathWorks Design Packages for Avnet

    Learn how to deploy Zynq-based radio designs with MATLAB and Simulink


    MathWorks Software Package
    • MATLAB® - A programming environment for algorithm development, data analysis, visualization, and numerical computation
    • Simulink® - An environment for multidomain simulation and Model-Based Design for dynamic and embedded systems
    • HDL Coder™ - Automatically generates synthesizable Verilog® and VHDL® code from MATLAB functions and Simulink models, and provides an automation interface to program Xilinx FPGAs
    • MATLAB Coder™ - Generates standalone C and C++ code from MATLAB code
    • Simulink Coder (formerly Real-Time Workshop®) generates and executes C and C++ code from Simulink® diagrams, Stateflow® charts, and MATLAB® functions.
    • Embedded Coder® - Generates readable, compact, and fast C and C++ code for use on embedded processors, on-target rapid prototyping boards, and microprocessors used in mass production.
    • Signal Processing Toolbox™ - Provides industry-standard algorithms for analog and digital signal processing (DSP)
    • DSP System Toolbox™ - Provides algorithms and tools for the design and simulation of signal processing systems in MATLAB and Simulink
    • Fixed-Point Designer™ - Provides data types and tools for developing fixed-point algorithms in MATLAB® code, Simulink® models, and Stateflow® chart
    • Communications System Toolbox™ - Provides algorithms for designing, simulating, and analyzing communications systems. 

     

Part Number

Price and Availability

AES-ZSDR2-ADI-G Check Price & Avail

Zynq-7000 AP SoC / AD9361 Software-Defined Radio Evaluation Kit

Related Part Number(s)

Price and Availability

AES-ZSDR2-ADI-G-MATW-ANUL Check Price & Avail

MathWorks Design Package for Zynq / AD9361 Software Defined Radio Evaluation Kit with Annual License

AES-ZSDR2-ADI-G-MATW-PERP Check Price & Avail

MathWorks Design Package for Zynq / AD9361 Software Defined Radio Evaluation Kit with Perpetual License

AD-FMCOMMS2-EBZ Check Price & Avail

RF AGILE TRANSCEIVER EVALUATION BOARD


 
-->