• CartCART
  • Search
Avnet EM > Design > Kits & Tools > Xilinx Virtex-6 FPGA ML605 Evaluation Kit

Xilinx Virtex-6 FPGA ML605 Evaluation Kit

Print Friendly

The Virtex®-6 FPGA ML605 Evaluation Kit provides a development environment for system designs that demand high-performance, serial connectivity and advanced memory interfacing. The ML605 is supported by pre-verified reference designs and industry-standard FPGA Mezzanine Connectors (FMC) which allow scaling and customization with daughter cards. Integrated tools help streamline the creation of elegant solutions to complex design requirements.


Buy ML605 Evaluation Kit  and get started immediately with a license voucher to Xilinx ISE® Design Suite: Logic Edition (device-locked to Virtex-6 LX240T FPGA).You will receive e-mail instructions on downloading and licensing your software as soon as you purchase the kit.
Xilinx Virtex-6 FPGA ML605 Evaluation Kit by Avnet

    • FPGA: XC6VLX240T-1FFG1156
    • Configuration
      • Onboard configuration circuitry (USB to JTAG)
      • 16 MB Platform Flash XL
      • 32 MB Parallel (BPI) Flash
      • System ACE CF with 2GB Compact FLASH (CF) Card
    • Communications and Networking
      • 10/100/1000 Tri-Speed Ethernet (GMII, RGMII, SGMII, MII)
      • SFP transceiver connector
      • GTX port (TX, RX) with four SMA connectors 
      • USB To UART Bridge
      • USB Host Port and USB Peripheral Port
      • PCI Express x8 Edge Connector (card supports up to x4 Gen2 with Virtex-6 LX240T-1 silicon)
    • Memory
      • DDR3 SO-DIMM (512 MB)
      • BPI Linear Flash (32 MB) (Also available for configuration)
      • IIC EEPROM (8 Kb)
    • Clocking
      • 200 MHz Oscillator (Differential)
      • 66 MHz Socketed Oscillator (Single-Ended)
      • SMA Connectors for external clock (Differential)
      • GTX Reference Clock port with 2 SMA connectors 
    • Input/Output and Expansion Ports
      • 16x2 LCD character display
      • DVI Output
      • System Monitor
      • User Push buttons (5), DIP switches (13), LEDs (13)
      • User GPIO with two SMA connectors
      • Two FMC Expansion Ports
        • High Pin Count (HPC)
          • Eight GTX Transceivers
          • 160 SelectIOs
        • Low Pin Count (LPC)
          • One GTX Transceiver
          • 68 SelectIOs
    • Power
      • 12V wall adapter or ATX
      • Voltage and Current measurement capability of 2.5V, 1.5V, and 1.2V, 1.0V supplies
    • ROHS compliant ML605 baseboard including the XC6VLX240T-1FFG1156 FPGA 
    • One license voucher for ISE® Design Suite: Logic Edition license (device-locked to Xilinx Virtex-6 LX240T FPGA)
    • Cables
    • Reference Designs, Examples Designs and Demonstrations
    • Documentation
    • USB Flash Drive

Part Number

Price and Availability

EK-V6-ML605-G Check Price & Avail

Virtex-6 FPGA ML605 Evaluation Kit w/ XC6VLX240T-1FFG1156 FPGA