Avnet Electronics Marketing
  • CartCART
  • Search
Avnet EM > Design > Kits & Tools > Xilinx Virtex-6 FPGA DSP Development Kit with High-Speed Analog

Xilinx Virtex-6 FPGA DSP Development Kit with High-Speed Analog

Print Friendly

Wireless, aerospace and defense, instrumentation and medical imaging applications continue to demand faster sampling of wideband analog signals from the outside world, while high-level design flows continually improve to provide an easier entry point for using FPGAs for DSP. The Xilinx Virtex-6 FPGA DSP Kit with High-Speed Analog brings development tools, methodologies, IP and support together into solutions that accelerate development for experienced users and simplifies the adoption of FPGAs for new users. By combining the elements of a total solution including high-speed data converters, users can focus on the unique value of a design at the beginning of the design process.
 
With the introduction of the Virtex-6 FPGA DSP Kit with High-Speed Analog, Avnet Electronics Marketing augments its porfolio of domain-specific targeted design platforms. The kit includes the Xilinx ML605 board and 4DSP FMC150 high-speed data converter FMC module, introducing users to efficient tool flows and design techniques for high-speed data acquisition and DSP-centric designs with the Virtex-6 FPGA family. Two example designs, both showing the implementation of a WCDMA digital up converter / digital down converter with analog to digital loopback, are provided with the kit. For algorithm developers, a familiar DSP design flow is provided based on Simulink® and MATLAB® from Mathworks that allows the creation of FPGA hardware without the need to learn RTL. Traditional RTL design methodologies are also supported through a design implementation that uses ISE Design Suite: System Edition and LogicCore DSP IP.
Xilinx Virtex-6 FPGA DSP Development Kit with High-Speed Analog by Avnet

  • Xilinx ML605 Development Board
    • FPGA: XC6VLX240T-1FFG1156
    • Configuration
      • Onboard configuration circuitry (USB to JTAG)
      • 16 MB Platform Flash XL
      • 32 MB Parallel (BPI) Flash
      • System ACE CF with 2 GB Compact FLASH
    • Communications and Networking
      • 10/100/1000 Ethernet
      • SFP transceiver connector
      • GTX ports with four SMA connectors
      • USB To UART
      • USB Host / Peripheral Ports
      • PCI Express x8 Edge Connector
    • Memory
      • DDR3 SO-DIMM (512 MB)
      • BPI Linear Flash (32 MB) (Also available for configuration)
      • IIC EEPROM (8 Kb)
    • Clocking
      • 200 MHz Oscillator
      • 66 MHz Socketed Oscillator
      • SMA Connectors for external clock
      • GTX Reference Clock port with 2 SMA connectors
    • Input/Output and Expansion Ports
      • 16x2 LCD character display
      • DVI Output
      • User Push buttons (5), DIP switches (3), LEDs (13)
      • User GPIO
      • Two FMC Expansion Ports
    • Power
      • 12V wall adapter or ATX
      • Voltage and Current measurement capability of 2.5V , 1.5 V, and 1.2 V, 1.0 V supplies

    4DSP FMC150 High-Speed ADC/DAC FMC Module
    • Texas Instruments ADS62P49 dual 14-bit, 250 MSPS Analog to Digital converter (ADC)
    • Texas Instruments DAC3283 dual 16-bit, 800 MSPS Digital to Analog converter (DAC)
    • Texas Instruments CDCE72010 clock synchronizer / jitter cleaner
    • External clock input option Analog IO
    • 50 Ohm, transformer-coupled External trigger input
    • Xilinx ML605 Virtex-6 LX240T board
    • 12 V power supply
    • USB programming cable, Ethernet cable
    • DVI-VGA adapter
    • 4DSP FMC150 High-Speed ADC/DAC FMC Module
    • 2 MMCX RF coax cables
    • One license voucher for ISE® Design Suite: System Edition license (device-locked to Xilinx Virtex-6 LX240T FPGA)
    • MathWorks Simulink® evaluation tools
    • DUC/DDC reference design tutorials
    • Kit documentation
    • Please click here for additional Xilinx information and support documentation.

     

     
    Get Behind the Wheel of the Xilinx® Virtex®-6 FPGA DSP Development Kit with High-Speed Analog and take a quick video tour to see the board in action.
    Start the video tour!
     
     

     

Part Number

Price and Availability

AES-V6DSP2-LX240T-G Check Price & Avail

Related Part Number(s)

Price and Availability

AES-V6DSP2-LX240T-G-J Check Price & Avail


 
-->