Shopping cart Shopping Cart | Contact us Contact Us Region
Avnet EM > Design > Design Resource Center > Xilinx Virtex-5 LXT/SXT PCI Express Development Kit

Xilinx Virtex-5 LXT/SXT PCI Express Development Kit

Print Friendly

The Xilinx Virtex-5 LXT/SXT Development Kit provides a complete development platform for designing and verifying applications based on the Xilinx Virtex-5 LXT and SXT FPGA family. Available with the Virtex-5 LXT or SXT, the kit enables designers to prototype high-performance, multi-gigabit serial transceiver based designs with ease, while providing expandability and customization through the EXP expansion slot.

The Virtex-5 LXT/SXT system board is available with the LX50T, LX110T, LX155T, SX50T or SX95T device (XC5Vxxx-xFF1136). Serial gigabit transceiver interfaces (GTPs) provide connection to the on-chip PCI Express x8 hard macro, two SFP connectors, and a SATA Host interface. The LX110T and SX95T versions of the board also support a CX4 connector with up to 10 Gbps data throughput. The system board includes DDR2 SDRAM, Flash memory, two 10/100/1000 Ethernet PHYs, and a serial port. The LX110T and SX95T versions add support for a 32 M x 64 DDR2 SODIMM socket. Other board features include a USB port, two programmable LVDS clocks, user switches, and LEDs. The board also provides a full EXP expansion slot, providing a total of 168 high-speed, single-ended and differential user I/O. EXP modules can be easily added to the board for additional application specific functions.

AES-XLX-V5LXT-PCIE50-G 

    • Xilinx XC5VLX50T-1FF1136, XC5VSX50T-1FF1136,
      XC5VLX110T-2FF1136, XC5VLX155T-1FF1136 or XC5VSX95T-2FFG1136C Virtex-5 FPGA
    • Eight LEDs
    • One 8-position DIP switch
    • Four push-button switches
    • Two programmable LVDS clock generators
    • On-board 100 MHz LVTTL oscillator
    • On-board LVTTL oscillator socket
    • EXP expansion slot
    • Multiple GTP Interfaces
      • PCI Express x8 interface
      • Two SFP connectors
      • SATA host
      • CX4 (LX110T and SX95T only)
    • 64 MB DDR2 SDRAM
    • 256 MB DDR2 SODIMM socket (LX110T & SX95T only)
    • 16 MB Flash
    • RS-232 serial port
    • Cypress USB 2.0
    • Two GbE PHYs
    • System ACE™
    • Xilinx XCF32P Platform Flash
    • JTAG interface
    • BPI configuration support
    • Development board
    • Wall mount power
    • Downloadable documentation and reference design
  • Behind the Wheel VideoGet Behind the Wheel of the Xilinx Virtex-5 LXT/SXT Development Kit and take a quick video tour
    to see the board in action. Start the video tour!

Part Number

Price and Availability

AES-XLX-V5LXT-PCIE50-G Check Price & Avail

Virtex-5 LX50T PCI Express Development Kit w/ XC5VLX50T-1FF1136 FPGA

Related Part Number(s)

Price and Availability

AES-XLX-V5LXT-PCIE110-G Check Price & Avail

Virtex-5 LX110T PCI Express Development Kit w/ XC5VLX110T-2FF1136 FPGA