Shopping cart Shopping Cart | Contact us Contact Us Region
Avnet EM > Design > Design Resource Center > Xilinx Virtex-5 FXT PCIe Development Kit

Xilinx Virtex-5 FXT PCIe Development Kit

Print Friendly
The Xilinx Virtex-5 FXT Development Kit provides a complete development platform for designing and verifying applications based on the Xilinx Virtex-5 FXT FPGA family. The kit enables designers to prototype high-performance, multi-gigabit serial transceiver based designs with ease, while providing expandability and customization through the EXP expansion slot.
 
The Virtex-5 FXT system board is available with the FX100T device (XC5Vxxx-2FF1136). Serial gigabit transceiver interfaces (GTXs) provide connection to the on-chip PCI Express x8 hard macro, two SFP connectors, and a CX4 connector with up to 10 Gbps data throughput. The system board includes DDR2 SDRAM, 32M x 64 DDR2 SODIMM socket, Flash memory, two 10/100/1000 Ethernet PHYs, and a serial port. Other board features include a USB port, two programmable LVDS clocks, user switches, and LEDs. The board also provides a full EXP expansion slot, providing a total of 168 high-speed, single-ended and differential user I/O. EXP modules can be easily added to the board for additional application specific functions.
Xilinx Virtex-5 FXT PCIe Development Kit

    • Xilinx XC5VFX100T-2FF1136 Virtex-5 FPGA
    • Eight LEDs
    • One 8-position DIP switch
    • Four push-button switches
    • Two programmable LVDS clock generators
    • On-board 100 MHz LVTTL oscillator
    • On-board LVTTL oscillator socket
    • EXP expansion slot
    • Multiple GTP Interfaces
      • PCI Express x8 interface
      • Two SFP connectors
      • CX4
      • Two general-purpose GTX ports via EXP expansion slot
    • PCIe Gen2 support via soft PCIe Gen2 IP core
    • 64 MB DDR2 SDRAM
    • 256 MB DDR2 SODIMM socket
    • 32 MB Parallel Flash
    • 16 MB Xilinx Platform Flash XL
    • RS-232 serial port
    • Cypress USB 2.0
    • Two GbE PHYs
    • System ACE™
    • JTAG interface
    • CPU Trace and Debug ports
    • BPI configuration support
    • Xilinx Virtex-5 FXT PCIe development board
    • Power supply
    • Downloadable documentation and reference design​

Part Number

Price and Availability

AES-V5FXT-PCIE100-G Check Price & Avail

Virtex-5 FXT PCI Express XC5VFX100T-2FF1136 FPGA Development Kit