Shopping cart Shopping Cart | Contact us Contact Us Region
Avnet EM > Design > Design Resource Center > Xilinx Virtex-5 FXT Mini-Module Plus

Xilinx Virtex-5 FXT Mini-Module Plus

Print Friendly
The Xilinx Virtex-5 FXT Mini-Module Plus is the ultimate programmable system. Designed as a complete system on a module, the Mini-Module Plus packages all the necessary functions needed for an embedded processor system, onto a small footprint. System architects, FPGA designers, and board designers will find the flexibility of Virtex-5 FXT Mini-Module Plus ideal for high performance, embedded controller applications. The on-board PowerPC® 440 core provides processing horsepower, the 10/100/1000 Ethernet port along with the USB 2.0 port add networking capabilities, while the configurable I/O and the Gigabit transceivers (MGTs) offer versatile interface options.
 
The Virtex-5 FXT Mini-Module Plus is offered as a development kit, with a companion baseboard, power supply, software, and reference designs. The Mini-Module Plus is based on the Virtex-5 FX30T or FX70T FPGA from Xilinx, and includes DDR2 memory, Flash memory, 10/100/1000 Ethernet PHY, USB 2.0 PHY, system clock, eight MGTs and 132 user I/O. The I/O can be configured as single-ended signals as well as differential LVDS pairs.
 
Designers looking for an off-the-shelf, fully configurable, high-performance embedded processor system capable of supporting PowerPC and real-time operating systems, will find the Virtex-5 FXT Mini-Module the ideal solution.
Xilinx Virtex-5 FXT Mini-Module Plus

  • Mini-Module Plus Features
    • Xilinx XC5VFX30T/FX70T-2FF665 FPGA
    • 64 MB DDR2 SDRAM
    • 32 MB of Flash (FPGA BPI configuration support)
    • 10/100/1000 Ethernet port
    • USB 2.0 port
    • On-board 100 MHz LVTTL oscillator
    • JTAG programming/configuration port
    • 8 MGTs
    • 132 user I/O pins
    Mini-Module Plus Baseboard Features
    • Two Mini-Module Plus slots
    • System ACE™ module connector
    • Two EXP half slots
    • Two CX4 connectors
    • PCIe x8 edge connector
    • LVDS clock synthesizers
    • OSC socket
    • JTAG programming/configuration port
    • RS-232 port
    • USB - RS-232 port
    • 4 user LEDs
    • 4-position DIP switch
    • 4 push button switches
  • Xilinx Virtex-5 FXT Mini-Module Plus Kit
    • Xilinx Virtex-5 FX30T or FX70T Mini-Module Plus
    • Downloadable documentation and reference design
    Xilinx Virtex-5 FXT Mini-Module Plus Baseboard
    • Xilinx Virtex-5 FXT Mini-Module Plus Baseboard
    • Downloadable documentation and reference design

Part Number

Price and Availability

AES-MMP-BB-G Check Price & Avail

Virtex-5 FXT Mini-Module Plus Baseboard

Related Part Number(s)

Price and Availability

AES-MMP-V5FXT30-G Check Price & Avail

Virtex-5 FX30T Mini-Module Plus w/ XC5VFX30T-2FF665 FPGA

AES-MMP-V5FXT70-G Check Price & Avail

Virtex-5 FX70T Mini-Module Plus w/ XC5VFX70T-2FF665 FPGA

HW-USB-II-G Check Price & Avail

Xilinx Platform Cable USB II for Xilinx FPGA Dev/Eval Boards