Avnet
  • CartCART
  • Search
Avnet EM > Design > Kits & Tools > Xilinx Spartan-6 PCIe I/O Reference Design using the Intel Atom Processor

Xilinx Spartan-6 PCIe I/O Reference Design using the Intel Atom Processor

Print Friendly
Xilinx logo

The PCI Express® I/O reference design featuring the Intel® Atom™ processor and the Xilinx® Spartan®-6 FPGA development kit is a comprehensive design environment for rapid prototyping and development of leading edge industrial applications in connectivity, industrial control, and embedded processing. The kit comes with the Xilinx Spartan-6 SP605 FPGA development board, an Intel Atom Z510 embedded PC running an evaluation version of the Microsoft Windows® Embedded Standard OS, and a PCI Express IO Control Targeted Reference Design complete with software device driver and Windows software application. Out of the box, the kit enables engineers to produce more reliable designs with shorter cycles and fewer resources. Future add-ons for this kit will offer support for additional operating system and reference designs to support custom system peripherals located on FMC modules that can be installed on the Xilinx SP605 board. The  Intel Atom embedded PC is assembled from a collection of boards and hardware supplied by Kontron.
Xilinx Spartan-6 PCIe I/O Reference Design using Intel Atom Processor by Avnet

    • Xilinx Spartan-6 SP605 Development Board 
    • Kontron nanoETXexpress-SP COM module
      • Intel Atom Z510 1.1 GHz CPU
      • 512 MB DDR2 RAM (soldered down)
      • 32 KB Instruction + 24KB Data L1 cache
      • 512 KB L2 cache
      • 1x SATA
      • 8x USB 2.0 (1x USB client)
      • PCI Express x1
      • GbE LAN
      • Intel high-definition audio
      • Integrated graphics HDTV/HD capable
      • LVDS video WXGA 1366x768
      • COM Express Type 1 pinout
    • Kontron nanoETXexpress Evaluation Board
      • ATX form factor
      • LVDS video output
      • 4x SATA
      • 1x PCI Express x16 slot (electrically limited to x4)
      • 1x PCI Express x16 slot (electrically limited to x1)
      • 1x PCI Express x1 slot
      • PCI Express to PCI bridge
      • SD card slot
      • 2x DB9 RS232 serial ports
      • 1x RJ45 GbE LAN
      • 4x USB 2.0 connector stack
      • 2x USB 2.0 on pin header (for solid-state disk)
      • 1x USB client port
      • Intel high-definition audio
      • COM Express Type 1 pinout compatible
    • Hardware
      • Xilinx SP605 FPGA development board
      • Kontron nanoETXexpress-SP COM module
      • Kontron nanoETXexpress evaluation board
      • Kontron heat spreader with threaded standoffs
      • Kontron LVDS-DVI video output adapter
    • Documentation
    • Reference Designs
    • Microsoft Windows Embedded Standard OS (evaluation good for 120 days)
  • Get Behind the Wheel of the Xilinx Spartan-6 PCIe I/O Reference Design using the Intel Atom Processor and take a quick video tour to see the board in action. Start the video tour! BTW

Part Number

Price and Availability

EK-S6-SP605-G Check Price & Avail

Spartan-6 FPGA SP605 Evaluation Kit w/ XC6SLX45T-FGG484-3CES FPGA

Related Part Number(s)

Price and Availability

34001-5151-11-1 Check Price & Avail

Kontron nanoETXexpress-SP COM module (1.1 GHz version)

34101-0000-00-0 Check Price & Avail

Kontron nanoETXexpress Evaluation Board

96007-0000-00-1 Check Price & Avail

Kontron LVDS-DVI video output adapter


 
-->