Shopping cart Shopping Cart | Contact us Contact Us Region
Avnet EM > Design > Design Resource Center > Xilinx Spartan-6 FPGA LX75T Development Kit

Xilinx Spartan-6 FPGA LX75T Development Kit

Print Friendly


The streamlined Spartan-6 FPGA LX75T board offers a standard set of features in a compact PCIe® form-factor. With dual banks of DDR3 memory and a card edge-aligned FMC slot, the LX75T board is ideal for embedded PCIe applications.
Xilinx® Spartan®-6 FPGA LX75T Development Kit

    • Spartan-6 FPGA XC6SLX75T-3FGG676C
    • Dual 128 MB DDR3 SDRAM banks
    • 32 MB Parallel Flash
    • 128 Mb Multi-I/O SPI Flash
    • PCIe x1 edge connector
    • 10/100 Ethernet PHY
    • LPC FMC expansion header
    • Two 2x6 PMOD expansion ports
    • GPIO header with LVDS support
    • 16-bit ADC / 10-bit DAC
    • Avnet LX75T baseboard
    • ISE® Design Suite: Logic Edition license device-locked to Xilinx Spartan-6 LX75T FPGA
    • Optional 12 V power supply and adapter cable
    • Printed documentation and Getting Started Demo
    • Downloadable documentation and reference designs

Part Number

Price and Availability

AES-S6PCIE-LX75T-G Check Price & Avail

Related Part Number(s)

Price and Availability

AES-FMC-IMAGEOV-G Check Price & Avail

Dual Image Sensor FMC Module for Spartan-6 or Virtex-6 FMC enabled baseboards

AES-FMC-ISMNET-G Check Price & Avail

ISM Networking FMC Module

HW-USB-II-G Check Price & Avail

Xilinx Platform Cable USB II for Xilinx FPGA Dev/Eval Boards

MAXSPCSPARTAN6 Check Price & Avail

EVALUATION KIT FOR THE MAX5135, MAX11040, AND MAX11612

AES-S6PCIE-LX75T-G Check Price & Avail