Avnet Electronics Marketing
  • CartCART
  • Search
Avnet EM > Design > Design Resource Center > Xilinx Spartan-6 FPGA Industrial Video Processing Kit

Xilinx Spartan-6 FPGA Industrial Video Processing Kit

Print Friendly

The Spartan®-6 FPGA Industrial Video Processing Kit is a comprehensive design environment for rapid prototyping and streamlined development of high resolution video conferencing, video surveillance and machine vision systems. Designed specifically for industrial imaging, the kit enables developers to build camera and imaging architectures that support improved image resolutions and meet evolving image processing and interface requirements.

The Industrial Video Processing Kit is fully integrated and highly scalable with all the hardware and software needed to design right out of the box. The kit includes the Avnet Spartan-6 LX150T FPGA development board with two daughter cards based on the industry-standard FPGA Mezzanine Card (FMC) specification , video and image processing soft IP, ISE® Design Suite: System Edition software (device-locked to Xilinx Spartan-6 LX150T FPGA), and four targeted reference designs. It also features the Omnivision image sensor which provides direct support for real-time high-definition (HD) video streaming.
Xilinx Spartan-6 FPGA Industrial Video Processing Kit by Avnet

    • Xilinx Spartan-6 LX150T Development Board
      • Xilinx XC6SLX150T-3FGG676 FPGA
      • PCI Express x4 end-point
      • One SFP module connector
      • SATA host connector
      • Two general-purpose GTP ports via FMC expansion slots
      • GTP clock input via differential SMA connectors
      • GTP programmable LVDS clock generator
      • On-board 100 MHz LVTTL oscillator
      • On-board LVTTL oscillator socket
      • 128 MB DDR3 SDRAM
      • 32 MB of Flash
      • Platform Flash configuration memory
      • SD card connector
      • Two FMC LPC expansion slots
      • 10/100/1000 Ethernet PHY
      • JTAG programming/configuration port
      • RS232 port
      • USB-RS232 port
      • USB 2.0 interface
      • Eight LEDs
      • 8-position user DIP switch
      • Four push-button switches
      • Avnet LCD Interface (ALI) connector
      • Temp sensor
      • Real-time clock
    • DVI Input/Output FMC Module (FMC-DVI)
      • DVI-D input
      • DVI-D output
      • Video clock synthesizer
      • DisplayPort output
      • Low jitter clock generator
    • Dual Image Sensor with DVI Output FMC Module (FMC-IMAGEOV)
      • Image sensor module support
      • DVI transmitter
      • Video clock synthesizer
      • DisplayPort output
      • Low jitter clock generator
    • Omnivision OV9715 Image Sensor Module
      • High definition video
        • 1280x800 @ 30 frames per sec
        • 640x400 @ 60 frames per sec
      • Zero degree microlens shift: extreme wide angle field of view
      • Low light performance: 3300 mB/(lux-sec)
    • Hardware
    • Documentation
    • Schematics and PCB files
    • Universal 12 V power supply
    • Cables  
    • Reference Designs and Demonstrations
    • One license voucher for ISE® Design Suite: System Edition license (device-locked to Xilinx Spartan-6 LX150T FPGA)
  • Get Behind the Wheel of the Xilinx® Spartan®-6 FPGA Industrial Video Processing Kit and take a quick video tour to see the board in action.
    Start the video tour!


  •  
  • Latest Topics: Spartan-6 Industrial Video Kit

    problem with AES-S6IVK-LX150T-G

    Hello everyone. 6 months ago I buy an industrial video processing kit AES-S6IVK-LX150T-G I want to implement a video processing ...[More]

    • Author: Armar13
    • Posted: 06-04-2013

    How to migrate IVK_Camera_Frame_Buffer_Demo to my board

    I want to migrate IVK_Camera_Frame_Buffer_Demo into my own board. I meet some trouble. 1.my board'hardware is different from Spartan-6 Industrial ...[More]

    Programming succeed but loading failed on LX150T board

    I programming the bit file into the xcf32 of the SPATAN6 150T board. But the loading failed when re-power the ...[More]

    Problem: an self-building project succeed in version 12.2 but fail...

    Hi. I have built a project based on IVK_DVI_Video_Processing_Demo in version 12.2. The result of the project can output a ...[More]

    • Author: he_liu
    • Posted: 03-25-2013

    No image outputs in a self-building project of 13.3 version

    hi. I build a project of 13.3 version according to IVK_Camera_Frame_Buffer_Demo of 12.2 version. But no image outputs. I have ...[More]

    • Author: he_liu
    • Posted: 03-23-2013


    View all discussions about this board
    • DataBinding: 'Microsoft.SharePoint.SPListItem' does not contain a property with the name 'Chipset'.

Part Number

Price and Availability

AES-S6IVK-LX150T-G Check Price & Avail

Spartan-6 FPGA Industrial Video Processing Kit w/ XC6SLX150T-3FGG676 FPGA

Related Part Number(s)

Price and Availability

AES-FMC-DVI-G Check Price & Avail

FMC DVI

AES-FMC-IMAGEOV-G Check Price & Avail

Dual Image Sensor FMC Module for Spartan-6 or Virtex-6 FMC enabled baseboards

AES-S6DEV-LX150T-G Check Price & Avail

AES-TOSH84LCD-G Check Price & Avail

AES-SLP-12V5A-G Check Price & Avail

Xilinx Universal 12 V DC Power Supply


 
-->