Shopping cart Shopping Cart | Contact us Contact Us Region
Avnet EM > Design > Design Resource Center > Xilinx Spartan-6 FPGA Industrial Ethernet Kit

Xilinx Spartan-6 FPGA Industrial Ethernet Kit

Print Friendly

The Spartan®-6 FPGA Industrial Ethernet Kit is a comprehensive design environment for rapid prototyping and development of leading edge industrial applications in connectivity, industrial control, and embedded processing. The kit comes with the Avnet Spartan-6 LX150T FPGA development board and a daughter card that supports multiple real-time industrial Ethernet protocols and legacy serial connectivity, the Embedded Edition of the Xilinx ISE® Design Suite, and a Beckhoff EtherCAT® Targeted Reference Design. Out of the box, the kit enables OEMs and engineers to produce more reliable designs with shorter cycles and fewer resources. Future add-ons for the Industrial Ethernet Kit will offer additional daughter cards and application-specific reference designs to enable faster time to market for designing real-time networking and precision time protocol applications.
 
Reduced Pricing For A Limited Time Only!
Xilinx® Spartan®-6 FPGA Industrial Ethernet Kit

    • Xilinx Spartan-6 LX150T Development Board
      • Xilinx XC6SLX150T-3FGG676 FPGA
      • PCI Express x4 end-point
      • One SFP module connector
      • SATA host connector
      • Two general-purpose GTP ports via FMC expansion slots
      • GTP clock input via differential SMA connectors
      • GTP programmable LVDS clock generator
      • On-board 100 MHz LVTTL oscillator
      • On-board LVTTL oscillator socket
      • 128 MB DDR3 SDRAM
      • 32 MB of Flash
      • Platform Flash configuration memory
      • SD card connector
      • Two FMC LPC expansion slots
      • 10/100/1000 Ethernet PHY
      • JTAG programming/configuration port
      • RS232 port
      • USB-RS232 port
      • USB 2.0 interface
      • Eight LEDs
      • 8-position user DIP switch
      • Four push-button switches
      • Avnet LCD Interface (ALI) connector
      • Temp sensor
      • Real-time clock
      Industrial Networking Daughter Card
      • FMC LPC single-width module
      • Dual Port 10/100 Ethernet (IEEE1588 Capable PHY)
      • Dual CAN PHY Interface
      • RS-232
      • RS-485
      • Two LEDs
      • Two push-button switches
      • 4-position user DIP switch
      • Supports PMod expansion cards
    • Hardware
    • Documentation
    • Universal 12 V power supply
    • Xilinx Platform Cable USB-II 
    • Reference Designs and Demonstrations
    • One license voucher for ISE® Design Suite: Embedded Edition license (device-locked to Xilinx Spartan-6 LX150T FPGA)

Part Number

Price and Availability

AES-S6IEK-LX150T-G Check Price & Avail

Spartan-6 FPGA Industrial Ethernet Kit w/ XC6SLX150T-3FGG676 FPGA

Related Part Number(s)

Price and Availability

AES-FMC-ISMNET-G Check Price & Avail

ISM Networking FMC Module

AES-S6DEV-LX150T-G Check Price & Avail

AES-SLP-12V5A-G Check Price & Avail

Xilinx Universal 12 V DC Power Supply