Avnet Electronics Marketing
  • CartCART
  • Search
Avnet EM > Design > Design Resource Center > Xilinx Spartan-6 FPGA DSP Kit

Xilinx Spartan-6 FPGA DSP Kit

Print Friendly

Wireless, aerospace and defense, instrumentation and medical imaging applications continue to demand greater performance to support standards, while high-level design flows continue to improve to provide an easier entry point for using FPGAs for DSP. The Xilinx Spartan-6 FPGA DSP Kit brings development tools, methodologies, IP and support together into solutions that accelerate development for experienced users and simplifies the adoption of FPGAs for new users. By combining the pieces of a total solution, users can focus on the unique value of a design at the beginning of the design process.
 
With the introduction of the Xilinx Spartan-6 FPGA DSP Kit, Avnet Electronics Marketing is offering its first domain-specific targeted design platform. The kit includes the Xilinx LX150T board and allows users to quickly learn the different tool flows and design techniques involved in creating DSP centric designs with the Spartan-6 FPGA family. Two example designs, both showing the implementation of a WCDMA digital up converter / digital down converter using hardware overclocking and time division multiplexing, are provided with the kit. For algorithm developers, a familiar DSP design flow is provided based on Simulink® and MATLAB®  from Mathworks that allows the creation of FPGA hardware without the need to learn RTL. Traditional RTL design methodologies are also supported through a design implementation that uses ISE Design Suite: Logic Edition and LogicCore DSP IP. 
Xilinx Spartan-6 FPGA DSP Kit by Avnet

    • Xilinx XC6SLX150T-3FGG676 FPGA
    • PCI Express x4 end-point
    • One SFP module connector
    • SATA host connector
    • Two general-purpose GTP ports via FMC expansion slots
    • GTP clock input via differential SMA connectors
    • GTP programmable LVDS clock generator
    • On-board 100 MHz LVTTL oscillator
    • On-board LVTTL oscillator socket
    • 128 MB DDR3 SDRAM
    • 32 MB of Flash
    • Platform Flash configuration memory
    • SD card connector
    • Two FMC LPC expansion slots
    • 10/100/1000 Ethernet PHY
    • JTAG programming/configuration port
    • RS232 port
    • USB-RS232 port
    • USB 2.0 interface
    • Eight LEDs
    • 8-position user DIP switch
    • Four push-button switches
    • Avnet LCD Interface (ALI) connector
    • Temp sensor
    • Real-time clock
    • Xilinx Spartan-6 LX150T board
    • 12 V power supply
    • USB-II JTAG programming cable
    • USB A to USB B cable
    • Ethernet cable
    • License voucher for Xilinx ISE Design Suite System Edition
      • Includes EDK and System Generator for DSP
    • MathWorks Simulink® evaluation tools
    • DSP reference design tutorials
    • Kit documentation
  • Get Behind the Wheel of the Xilinx Spartan-6 FPGA DSP Kit and take a quick video tour to see the board in action. Start the video tour! BTW

  • Latest Topics: Spartan-6 DSP Development Kit

    IS FMC 150 is supported with Avnet Spartan 6 LX150T...

    HI , As per Subject , Pl confirm Avnet Spartan 6 LX150T based board is supported with FMC150 from 4dsp. ...[More]

    FMC2 slot

    Hello, I would like to know if the FMC2 slot is fully FMC compatible in contrast to the FMC2 slot ...[More]

    • Author: nola
    • Posted: 09-13-2012

    Spartan 6 lx150t can't run the HDL generated by simulink

    hello,everyone: I am a student, and touch the Spartan 6 lx150t the first time. my matlab is 2011b and the ...[More]

    • Author: oppo
    • Posted: 03-29-2012

    Cannot get the DSP Reference Design Demo to work

    I just received the Spartan-6 FPGA DSP Kit. I already had ISE 13.2 on my PC so I just installed ...[More]

    • Author: meakerb
    • Posted: 08-18-2011

    errors when I run The DSP Reference Design Demonstration

    I followed the getting started install, but I'm getting the following errors when I run The DSP Reference Design Demonstration. ...[More]

    • Author: md1
    • Posted: 02-14-2011


    View all discussions about this board

Part Number

Price and Availability

AES-S6DSP-LX150T-G Check Price & Avail

Spartan-6 FPGA DSP Kit w/ XC6SLX150T-3FGG676 FPGA

Related Part Number(s)

Price and Availability

AES-SLP-12V5A-G Check Price & Avail

Xilinx Universal 12 V DC Power Supply


 
-->