Shopping cart Shopping Cart | Contact us Contact Us Region
Avnet EM > Design > Design Resource Center > Texas Instruments TPS7A30-49EVM-567 Evaluation Module

Texas Instruments TPS7A30-49EVM-567 Evaluation Module

Print Friendly



The TPS7A30-49EVM-567 is a fully assembled and tested circuit for evaluating the TPS7A3001 and TPS7A4901 low-dropout linear regulators in the DGN (3mm x 5mm MSOP-8) package. The TPS7A30-49EVM-567 includes two independent circuits with outputs of -15V and +15V, respectively. These independent circuits reside on the same module to facilitate evaluation of split rail applications. ​
Texas Instrument's TPS7A30-49EVM-567 Evaluation Module

    • Wide Input Voltage Range: TPS7A4901 (3.0V to 36V), TPS7A3001 (-3.0V to -36V)
    • 1.5% Accuracy Over Line/Load/Temperature
    • Stable with >2µF Ceramic Output Capacitor
    • Low Noise/High PSRR
    • Programmable Soft Start ​
    • Evaluation module ​

Part Number

Price and Availability

TPS7A30-49EVM-567 Check Price & Avail

Evaluation Module for TPS7A3001 and TPS7A4901 Low-Dropout Linear Regulator