Shopping cart Shopping Cart | Contact us Contact Us Region
Avnet EM > Design > Design Resource Center > Texas Instruments Simple Switcher® Power Module 5.5Vin, 4A Eval Board

Texas Instruments Simple Switcher® Power Module 5.5Vin, 4A Eval Board

Print Friendly
 

The SIMPLE SWITCHER power module evaluation board is optimized for peak performance and increased flexibility. By incorporating additional ceramic and an aluminum filter capacitor, the power module EVAL board demonstrates the low output ripple, fast transient response, and low conducted and radiated EMI performance of the device. Adjusting the output voltage, optimizing the control loop circuitry, and fine-tuning the filter capacitance is ease, with convenient size and placement of the passive components on the board. Finally, the excellent thermal performance of the power modules is enhanced using a 4-layer 1oz copper PCB.
Texas Instruments LMZ10504EVAL

    • Integrated shielded inductor (inside the module)
    • Efficiency
      • Up to 96%(LMZ10504)
    • 2.5V output with ±2% maximum tolerance over full line and load condition (output voltage is adjustable by changing 1 or 2 resistors)
    • Thermal performance
      • θJA = 20°C/W
      • θJA = 1.9°C/W
    • Uses 0805 passives on front side for easy modification of values to match requirements
    • 2.25" x 2.25" (5.8 cm x 5.8 cm) 4-layer PCB. Uses 1oz copper on top and bottom, 1/2 oz copper on inner layers
    • LMZ10504 4A SIMPLE SWITCHER® Power Module with 5.5V Maximum Input Voltage Evaluation Board
    • Application Note 2022 for the LMZ10504 Evaluation Board

Part Number

Price and Availability

LMZ10504EVAL Check Price & Avail

Simple Switcher Power Module 5.5Vin, 4A Eval Board