Shopping cart Shopping Cart | Contact us Contact Us Region
Avnet EM > Design > Design Resource Center > Texas Instruments Simple Switcher® Power Module 20Vin, 3A Eval Board

Texas Instruments Simple Switcher® Power Module 20Vin, 3A Eval Board

Print Friendly
The SIMPLE SWITCHER power module evaluation board is optimized for peak performance and increased flexibility. By incorporating additional ceramic and an aluminum filter capacitor, the power module EVAL board demonstrates the low output ripple, fast transient response, and low conducted and radiated EMI performance of the device. Adjusting the output voltage, optimizing the control loop circuitry, and fine-tuning the filter capacitance is ease, with convenient size and placement of the passive components on the board. Finally, the excellent thermal performance of the power modules is enhanced using a 4-layer 1oz copper PCB.
Simple Switcher® Power Module 20Vin, 3A Eval Board LMZ12003EVAL

    • Integrated shielded inductor (inside module)
    • VIN = 4.5V to 20V
    • Precision enable UVLO - 4.5V
    • 1.8V output (output voltage is adjustable by changing 1 or 2 resistors)
    • Operates at full load up to 80°C ambient at 12V input
    • Efficiency
      • Up to 92% (LMZ14203/LMZ12003)
    • Thermal performance
      • θJA = 20°C/W
      • θJC = 1.9°C/W
    • Uses 0805 passives on front side for easy modification of values to match requirements
    • 1.705 in. x 3.03 in. (5.8 cm x 5.8 cm) 4-layer 1oz copper PCB
    • LMZ12003 3A SIMPLE SWITCHER® Power Module with 20V Maximum Input Voltage Evaluation Board
    • Application Note 2024 for the LMZ12003 Evaluation Board

Part Number

Price and Availability

LMZ12003EVAL Check Price & Avail

Simple Switcher Power Module 20Vin, 3A Eval Board