The PAN1315 Evaluation Module Kit (EMK) is a highly versatile, advanced TI Bluetooth® development tool. The kit, when coupled with the MSP430F5438 Experimenter Board, enables customer's early software and hardware prototyping capabilities for wireless embedded applications. The tool includes 2 PAN1315ETU's (Easy To Use) boards each containing a Panasonic PAN1315 Bluetooth 2.1+EDR HCI Module, on board antenna and RF thru-line connector.
Users may download the Bluetooth software named MSP430+CC2560 Software Development Kit (SDK) which includes MindTree's Ethermind Bluetooth stack, serial port profile (SPP) and embedded sample applications running on FreeRTOS. One of the sample applications uses the accelerometer on the Experimenter board to remotely control a PC based game. The SDK also includes sample applications for transmitting temperature readings between Bluetooth devices and displaying RF link quality parameters on the Experimenter board LCD.
The combination of sample applications in source format and the peripheral rich Experimenter board makes this platform a versatile tool for extensive prototyping and easy development of applications that require Bluetooth connectivity.