Shopping cart Shopping Cart | Contact us Contact Us Region
Avnet EM > Design > Design Resource Center > Texas Instruments MSP430™ Value Line LaunchPad Development Kit

Texas Instruments MSP430™ Value Line LaunchPad Development Kit

Print Friendly

Easily launch designs and do more for less, with the Value Line series of MSP430™ microcontrollers that deliver 16-bit performance and ultra-low power at 8-bit price. LaunchPad is an easy-to-use development tool intended for beginners and experienced users alike for creating microcontroller-based applications.

The LaunchPad development tool is a part of the MSP430 Value Line series. The integrated DIP target socket supports up to 20 pins, allowing MSP430 Value Line devices to be dropped into the LaunchPad board for easy programming, debugging, and evaluation. Included are free unrestricted and downloadable software development environments for writing and debugging software. The LaunchPad can be used to create interactive solutions thanks to its integrated buttons, LEDs, and extra input/output pins for easy integration of external devices.
Texas Instruments MSP430 Value Line MSP-EXP430G2

    • The LaunchPad development board features:
      • 14-/20-pin DIP (N) socket
      • Built-in flash emulation for debugging and programming
      • 2 programmable LEDs
      • 1 power LED
      • 1 programmable button
      • 1 reset button
    • Enables development on any MSP430 Value Line device with 14- or 20-pin DIP (N) packages.
    • The LaunchPad's integrated emulator interface connects flash-based MSP430 Value Line devices to a PC for real-time, in-system programming and debugging via USB.
    • Includes one mini USB cable to interface with a PC.
    • Included MSP430G2xx device features:
      • MSP430G2211IN14 - 2kB Flash, 128B RAM, 10 GPIO, 1x 16-bit timer, WDT, BOR, Comparator A+
      • MSP430G2231IN14 - 2kB Flash, 128B RAM, 10 GPIO, 1x 16-bit timer, WDT, BOR, 1x USI (I2C/SPI) 8ch 10-bit ADC
      • Included MSP430G2xx devices feature preloaded sample programs.
    • Free downloadable versions of IAR Kickstart and Code Composer Studio Ver 4 integrated development environments are available and include an assembler, linker, simulator, source-level debugger, and C-compiler. These free IDEs are unrestricted on MSP430 Value Line devices.
    • RoHS compliant
    • LaunchPad Development board (MSP-EXP430G2)
    • LaunchPad sticker
    • 10-pin PCB Connector (2 male/2 female)
    • 32kHz crystal
    • MSP430G2211IN14 flash device (preloaded with sample program)
    • MSP430G2231IN14 flash device (preloaded with sample program)
    • Mini USB cable
    • QuickStart Guide
    • Free Freight Offer!
      Order at least one LaunchPad tool and a minimum $20.00 of TI product and receive complimentary two-day FedEx shipping @ AvnetExpress.com! Just select FedEx 2-day air during checkout and then enter code MSP430LPT on the order summary page - offer good for orders under 10lbs.

Part Number

Price and Availability

MSP-EXP430G2 Check Price & Avail

MSP430™ Value Line EVM

Related Part Number(s)

Price and Availability

MSP430G2001 Check Price & Avail

MSP430 Value Line MCU

MSP430G2211 Check Price & Avail

MSP430 Value Line MCU

MSP430G2231 Check Price & Avail

MSP430 Value Line MCU

MSP430G2221 Check Price & Avail

MSP430 Value Line MCU