Shopping cart Shopping Cart | Contact us Contact Us Region
Avnet EM > Design > Design Resource Center > Texas Instruments LM3S8962 Evaluation Kit for Ethernet + CAN enabled Stellaris ARM® Cortex™-M3-based MCS

Texas Instruments LM3S8962 Evaluation Kit for Ethernet + CAN enabled Stellaris ARM® Cortex™-M3...

Print Friendly


The Stellaris® LM3S8962 Evaluation Kit provides a compact and versatile evaluation platform for Ethernet + CAN enabled Stellaris ARM® Cortex™-M3-based microcontrollers. Each board has an In-Circuit Debug Interface (ICDI) that provides hardware debugging functionality not only for the on-board Stellaris devices, but also for any Stellaris microcontroller-based target board.

    • LM3S8962 Evaluation Board
      • Stellaris LM3S8962 MCU with fully-integrated 10/100 embedded Ethernet controller
      • OLED graphics display with 128 x 96 pixel resolution
      • User LED, navigation switches, and select pushbuttons
      • Magnetic speaker
      • LM3S8962 I/O available on labeled break-out pads
      • Standard ARM® 20-pin JTAG debug connector with input and output modes
      • Standalone CAN device board using Stellaris LM3S2110 microcontroller
      • Ethernet cable, CAN ribbon cable, USB and JTAG cables
    • Quickstart sample application runs with or without Ethernet (direct connection to your PC), right out of the box
    • Evaluation Kit CD containing:
      • Evaluation version of the software tools (Note: The fully functional license may not work with older evaluation kits)
      • Complete Documentation
      • Quickstart guide and source code
      • StellarisWare® software including peripheral driver library and example source code

Part Number

Price and Availability

EKS-LM3S8962 Check Price & Avail

Evaluation Kit With Code Composer Studio