Shopping cart Shopping Cart | Contact us Contact Us Region
Avnet EM > Design > Design Resource Center > Texas Instruments DC DC LED Developer's Kit

Texas Instruments DC DC LED Developer's Kit

Print Friendly

The LED DC/DC Developer's Kit includes all of the hardware and software to start experimenting and developing a digitally controlled LED DC/DC system. The kit is based on the Piccolo microcontroller and the controlCARD development platform. One Piccolo MCU is able to directly control the DC/DC power stage as well as eight LED strings. The development board takes 12-48V DC of input and uses a SEPIC DC/DC topology to buck or boost the input voltage to a desired level. This voltage is then fed to four LED driving stages, each capable of driving two LED strings at up to 30 watts each.

Texas Instruments DC-DC LED Kit TMDSDCDCLEDKIT

    • 12-48V DC input to SEPIC DC/DC stage 50V DC output
    • 4 LED driver stages, each capable of drving two strings at 30 watts
    • LED driver stages can be externally powered
    • Piccolo based controlCARD development platform
    • Open source hardware, including gerber files, schematics, and BOMs
    • Closed loop DC/DC and LED driving software, complete with source code and
    • DC/DC LED Lighting power board
    • Piccolo F28035 controlCARD.
    • LED panel
    • 12V power adapter
    • Banana Plug Cable
    • USB Cable
    • USB drive with GUI executable
    • CCS4 Installation CD

Part Number

Price and Availability

TMDSDCDCLEDKIT Check Price & Avail

DC/DC LED Development Kit