Shopping cart Shopping Cart | Contact us Contact Us Region
Avnet EM > Design > Design Resource Center > Texas Instruments DAC3484 Evaluation Module

Texas Instruments DAC3484 Evaluation Module

Print Friendly


The DAC3484EVM is a circuit board that allows designers to evaluate the performance of Texas Instruments' four-channel, ultra-low power 16-bit 1.25 GSPS DAC3484 digital-to-analog converter (DAC) with 8-bit wide DDR LVDS data input, integrated 2x/4x/8x/16x interpolation filters, 32-bit NCO and PLL, and exceptional linearity at high IFs. The EVM provides a flexible environment to test the DAC3484 under a variety of clock, data input and IF or RF output conditions. For ease of use as a complete RF transmit solution the DAC3484EVM includes the CDCE62005 clock generator/jitter cleaner for clocking the DAC3484 as well as a TRF370315, a 400 MHz to 4 GHz quadrature modulator, for up converting I/Q outputs from the DAC to real signals at RF.
The EVM can be used along with TSW3100 to perform a wide range of test procedures. The TSW3100 generates the test patterns which are fed to the DAC3484 through a 1.25 GSPS LVDS port. The DAC3484EVM clock chip can be used to synchronize the TSW3100 board to DAC3484EVM.
The DAC3484EVM is also compatible with Xilinx and Altera FPGAs EVMs and design kits for rapid evaluation and prototyping. The DAC3484EVM includes an HSMC input for direct connection to HSMC compatible Altera FPGA EVMs. The FMC-DAC-ADAPTER board available
Texas Instruments DAC3484 Data Converters

    • Comprehensive test capability for the DAC3484 for ZIF, IF and RF outputs
    • Direct connection to TSW3100 signal generator
    • Software support with a full featured GUI for easy testing and prototyping
    • FMC-DAC-Adapter card compatible to connect with FMC interconnect headers available Xilinx FPGA EVMs
    • Direct compatibility with HSMC headers on Altera FPGA EVMs
    • Includes CDCE62005 for clock generation or jitter cleaning
    • Includes TRF370315 for complete transmitter evaluation

Part Number

Price and Availability

Related Part Number(s)

Price and Availability