Shopping cart Shopping Cart | Contact us Contact Us Region
Avnet EM > Design > Design Resource Center > Texas Instruments CC2540 Mini Development Kit

Texas Instruments CC2540 Mini Development Kit

Print Friendly
Texas instrument Logo

The CC2540DK-MINI development kit provides a working reference design for software development of single-mode Bluetooth® low energy (BLE) applications based on the Texas Instruments CC2540. The included 'keyfob' board operates as a BLE peripheral device, and contains modifiable software that can be tailored towards different applications. Using BTool (Windows PC application) along with the included CC2540 USB Dongle, the Texas Instruments CC2540 BLE stack can be tested and verified while developing custom applications.

    • Bluetooth low energy technology Compatible
    • Excellent Link Budget (up to 97 dB), Enabling Long-Range Applications without External Front End
    • Accurate Digital Received Signal-Strength Indicator (RSSI)
    • Suitable for Systems Targeting Compliance With Worldwide Radio Frequency
    • Regulations: ETSI EN 300 328 and EN 300 440 Class 2 (Europe), FCC CFR47 Part 15 (US),
        and ARIB STD-T66 (Japan) ​
    • 1 CC2540 USB Dongle: This is the device that will be acting as the BLE Master. It connects to a Windows PC's USB port, and is pre-loaded with the master demo application software.
    • 1 CC2540 'Keyfob': This is the device that will be acting as the BLE Slave. The PCB sits inside a plastic case, and can be removed with a small Philips screwdriver. It operates on a single CR2032 coin cell battery, and contains a two-colored LED, a buzzer, an accelerometer, and two buttons.
    • 1 CC Debugger with mini USB cable, converter board, and a 10-pin connector cables: This is used to flash the software onto both the USB dongle as well as the keyfob. It also can be used for debugging software using IAR Embedded Workbench ​

Part Number

Price and Availability

CC2540DK-MINI Check Price & Avail