Shopping cart Shopping Cart | Contact us Contact Us Region
Avnet EM > Design > Design Resource Center > Texas Instruments SIMPLE SWITCHER® Demo Boards

Texas Instruments SIMPLE SWITCHER® Demo Boards

Print Friendly
National logoTexas Instruments logo


The LMR62014 and LMR64010 are high frequency switching boost regulators which offer small size and high power conversion efficiency. The parts operate at a 1.6MHz switching frequency. The primary difference between the LMR62014 and LMR64010 is that the LMR62014 has a higher current internal switch FET (with lower breakdown voltage), while the LMR64010 has a higher voltage FET which handles less current. The LMR64010 targets applications with higher output voltages, while the LMR62014 is intended for applications requiring higher load currents at lower output voltages.
LMR64010

    • 2.7V to 12V Input Voltage Range
    • LMR62014: 12V Output Voltage, and 450mA Output Current from 5V input supply
    • LMR64010: 24V Output Voltage, and 125mA Output Current from 5V input supply
    • Switching Frequency of 1.6 MHz
    • Minimal Component Count
    • Small Solution Size (12 mm x 17 mm)
     
    • Board
    • AN-2183 LMR62014/LMR64010 Demo Board Application Note
  • Applications
     
    • Boost Conversions from 3.3V, 5V, and 12V Rails
    • Space Constrained Applications
    • Embedded Systems
    • LCD Displays
    • LED Applications

Part Number

Price and Availability

LMR64010XMFDEMO Check Price & Avail

SIMPLE SWITCHER® 40Vout, 1A Step-Up Regulator in SOT-23 Demo Board

LMR62014XMFDEMO Check Price & Avail

SIMPLE SWITCHER® 20Vout, 1.4A Step-Up Regulator in SOT-23 Demo Board