Avnet Electronics Marketing
  • CartCART
  • Search
Avnet EM > Design > Kits & Tools > NXP NFC Development Kits

NXP NFC Development Kits

Print Friendly
NXP logo
NXP offers a complete range of ICs for smart cards, tags, labels, and readers, featuring many coprocessor, security, memory, and interface options. NXP addresses all of your needs, from low-cost smart label ICs for high-volume supply chain management applications through to next generation 32-bit smart-computing platform for powerful multi-application smart cards.
 
Evolving from a combination of contactless identification and networking technologies, Near Field Communication (NFC) is a wireless connectivity technology that enables convenient short-range communication between electronic devices.
 
For additional NFC Antenna options, please visit www.em.avnet.com/pulsenfcantennas
 
Click through the tabs to view NFC development tools
NXP NFC Development Kits by Avnet

  • NXP CLRC663 NFC Development Kit by Avnet                 NXP LPCXpresso NFC Development Kit by Avnet

    The CLRC663 (P/N CLEV663B,699) demo board embeds the contactless communication transceiver IC CLRC663 with all elements needed for transmission; EMC filter, matching network and the antenna. The CLRC663 supports a number of contactless communication methods and protocols at 13.56 MHz.
    LPCXpressoTM (P/N OM11049,598) is a low-cost development platform available from NXP supporting NXP's ARM-based microcontrollers. The platform is comprised of a simplified Eclipse-based IDE and low-cost target boards which include an attached JTAG debugger. LPCXpresso is an end-to-end solution enabling embedded engineers to develop their applications from initial evaluation to final production
     
    • Reader/Writer mode supporting ISO/IEC14443A/MIFARE
    • Reader/Writer mode supporting ISO/IEC14443B
    • Reader/Writer mode supporting FeliCa scheme
    • Passive initiator mode according to NFCIP-1
    • Reader/Writer mode supporting ISO/IEC15693
     
    **CLRC663 pictured above left; LPCXpresso LPC114 pictured above right.
  • NXP PNEV512B NFC Development Kit by Avnet            NXP LPCXpresso NFC Development Kit by Avnet

    The PNEV512B (P/N PNEV512B,699) demo board embeds the contactless communication transceiver IC PN512 with all elements needed for transmission: EMC filter, matching network and antenna. The PN512 supports a number of contactless communication protocols at 13.56MHz.
    LPCXpressoTM (P/N OM11049,598) is a new, low-cost development platform available from NXP supporting NXP's ARM-based microcontrollers. The platform is comprised of a simplified Eclipse-based IDE and low-cost target boards which include an attached JTAG debugger. LPCXpresso is an end-to-end solution enabling embedded engineers to develop their applications from initial evaluation to final production
     
    • Reader/Writer mode supporting ISO/IEC14443A/MIFARE and FeliCA
    • Reader/Writer mode supporting ISO/IEC144443B
    • Card Operation mode supporting ISO/IEC14443A/MIFARE and FeliCa
    • NFCIP-1 mode
     
    **PNEV512B pictured above right; LPCXpresso LPC1115 pictured above left
  • NXP XYZPAYTECSERIZ01 Silica Seriz NFC Development Kit by Avnet

    Silica Seri
    z (P/N XYZPAYTECSERIZ01) enables easy, fast and secure development of RFID and NFC applications. To migrate existing RFID products to a more secure solution the benefits of NFC can be added to the existing reader at very low additional cost.
     
    • NXP PN 512 -13.56 MHz NFC Tranceiver
    • TDA 8029 Single card reader for supporting SAMs (Security Access Modules)
    • G2XM SOT1122- Passive UHF RFID chip for board tracking identification
    • Power Amplifier (for additional reading range)
    • NXP Cortex M3 LPC1766
    • USB Input voltage with rechargeable LI-ION battery
    • 2 x 16 LCD display
    • Ethernet Port, USB Host port, USB Device port
    • JTAG and USB Debug ports
  • NXP PN512 POS Reference Design Board by Avnet

    The PN512 POS Reference Design Board (P/N OM5597/RD2612,699) is a reference design of a cost effective EMV compliant Point of Sales Terminal based on NXP components. It provides an EMV Level 1 compliant software stack for contactless as well as contact payment based on PN512/C2 and TDA8026.
     
    • POS Reference Hardware
      • EMVCo compliant Contactless smart card reader based on PN512/C2 with RF booster
      • EMVCo complaint Contact Smart Card Reader based on TDA8026
    • POS Reference Software
      • EMV L1 compliant contact and contactless SW-stack
      • Showcases:
        • First step of contactless EMV payment application selection with card/phone
        • First step of contact EMV payment application selection
        • Closed loop payment
        • NFC Peer to Peer communication
  •  NXP AES-BAESERIZII SILICA Seriz II NFC Development Kit by Avnet
    SILICA Seriz II (AES-BAESERIZII) help customers migrate their existing RFID product to a more secure solution, add the benefits of NFC to their reader with almost no additional costs, thus making their development cycles faster and easier.

    • CLRC 663 Transcevier
    • Large Standard Support: ISO 14443A/B, ISO 15693, NFC
    • NXP Cortex M4 LPC 4350
      • Enhance AES Encryption
      • Key Storage
      • Direct Interface with ISO7816 SIM Cards
      • Antenna Matching showing DSP capabilities of M4
      • M0 Low Power wakeup demo
    • Color LCD Display with GUI
    • Ethernet and POE
    • Ucode I2C
    • FreeRTOS Application
    • Project ready for free LPCXpresso environment

Part Number

Price and Availability

CLEV663B,699 Check Price & Avail

EVALUATION BOARD FOR CLRC663 / BLUEBOARD

AES-XYZPAYTECSERIZ01 Check Price & Avail

SILICA SERIZ BOARD

OM5597-RD2612,699 Check Price & Avail

POINT OF SALES REFERENCE DESIGN

OM11049,598 Check Price & Avail

LPCXpresso Board for LPC1114

PNEV512B,699 Check Price & Avail

PN512 READER BOARD

AES-BAESERIZII Check Price & Avail

Silica Series II Communication Board

Related Part Number(s)

Price and Availability

W3579 Check Price & Avail

NFC Ferrite-backed Flex Antenna

W3580 Check Price & Avail

NFC Ferrite-backed Flex Antenna

W7001 Check Price & Avail

NFC Stamp Antenna

W7002 Check Price & Avail

NFC Wire Loop Antenna


 
-->