Micro-Latch connectors provide a reliable connection interface for industry standard 2.00mm (.079') wire-to-board applications. The kit includes female crimp terminals, receptacle housings and semi-shrouded right angle headers. The connector applies a friction lock mechanism where the noses on the receptacle housings slide into the header wall openings. This ensures a durable mating and protection of the electrical circuits. Molex's new 2.00mm pitch SMT CLIK-Mate connectors provide dual positive locks and a superior audible 'click' to help ensure connectors are fully mated.
CLIK-Mate was designed for applications such as LCD TVs that require higher pin count connectors to carry more signal lines in less space. The system includes a unique tuning-fork terminal concept that provides low insertion force and secure mating contact. The system is available in both vertical and right angle versions in 4 to 14 circuits to meet various application needs. Provides a compact and flexible solution for industry standard 2.00mm (.079') pitch applications such as consumer and small data devices. The MicroBlade system includes a reliable box-type terminal that provides secure electrical contact, and headers in straight/right angle entry for design flexibility.
The system also includes a user-friendly friction lock system that includes housing windows to confirm mating. Provides space savings and easy mating/unmating compared to similar 2.00mm (.079') and 2.50mm (.098') pitch wire-to-board systems. MicroClasp includes a unique inner positive lock that provides latch protection, secure retention and an audible mating 'click'. The terminal design offers low insertion and withdrawal forces and is able to carry 3.0A current in a compact 2.00mm (.079') pitch design. MicroClasp system is available in 2-40 circuits in SMT and through-hole designs, and in single and dual-row versions.