ESE terminal blocks provide economic benefits and enhance Molex's existing Eurostyle™ terminal block offering. A wiring technique that is attractive for marketing requirements, as well as, easy for users to access, can greatly improve the success of end products that use power terminal blocks. All Two-Screw terminal strips meet applicable industry standards and have a flammability rating of UL 94V-2. In addition, they are designed with wire protectors to prevent wire damage and to ensure a reliable connection. Pre-drilled mounting holes allow for quick and easy installation in the field. Design engineers are looking to bring more power directly to the PCB, instead of using other costly and time-consuming methods, such as ring cable lugs or customized DIN-rail terminal blocks.