Shopping cart Shopping Cart | Contact us Contact Us Region
Avnet EM > Design > Design Resource Center > Molex Off the Board Solution Kit

Molex Off the Board Solution Kit

Print Friendly

Mini-Lock™ is a versatile wire-to-board system from Molex for a broad range of 2.50mm (.098') pitch industry standard applications. The kit includes vertical headers. Mini-Lock™ is fully shrouded to protect contacts, and includes high guide walls to facilitate mating. Mini-Latch™ connectors provide a reliable interface for industry-standard 2.50mm (.098' ) wire-to-board applications. The system includes a box-style contact design and housing-side terminal latch to provide protection to the contact area during and after assembly. The durable housing also includes guide rails and molded tabs to facilitate mating and unmating.
 
Micro-Latch™ connectors provide a reliable connection interface for industry standard 2.00mm (.079') wire-to-board applications. The kit includes female crimp terminals, receptacle housings and semi-shrouded vertical headers. The connector applies a friction lock mechanism where the noses on the receptacle housings slide into the header wall openings. This ensures a durable mating and protection of the electrical circuits.
Molex Interconnect Vertical Headers

    • Four point contact design for good electrical reliability
    • Box-style contact protects contact area
    • Polarizing features ensures proper mating
    • Friction lock for good mating retention
    • Surface Mount Component vertical header is reflow process capable
    • Fully shrouded headers to protect pins
    • Uses popular terminals
    • Thumb-latch locking feature for easy mating and unmating
    • High guide walls to facilitate mating

    • Connector Kit (Vertical Header & Receptacle)​

Part Number

Price and Availability

76650-0230 Check Price & Avail

Connector Kit (Vertical Header & Receptacle)