Mini-Lock™ is a versatile wire-to-board system from Molex® for a broad range of 2.50mm (.098') pitch industry standard applications. The kit includes vertical headers. Mini-Lock™ is fully shrouded to protect contacts, and includes high guide walls to facilitate mating. Originally developed for PC monitor applications, this new 2.0mm pitch system can also be used for other applications that require space savings and secure locking features. The Sherlock system utilizes Molex's proven 50212 terminal, along with a positive lock housing.
Molex's new 1.25mm (0.049') pitch CLIK-Mate™ series has a superior lock design that offers easier use and better mating retention, compared to competitive versions. The system also provides about 60% space savings compared to similar dual-lock 2.0mm pitch versions. CLIK-Mate™ 1.25 was designed for applications, such as LCD TVs, that require higher pin count connectors to carry more signal lines in less space. This system has a similar design to Molex's CLIK-Mate™ 2.0 family and includes many of the same features. iGrid™ wire-to-board connector system offers a compact design and anti-tangle internal lock for applications such as gaming machines, appliances, industrial and other equipment requiring good mating retention. The unique inner lock of iGrid™ prevents wire from getting tangled in the latch, compared to outer lock types where such damage may occur. The internal lock also provides space savings, an audible click and a robust design to withstand rugged handling.