Avnet Electronics Marketing
  • CartCART
  • Search
Avnet EM > Design > Kits & Tools > MicroZed Evaluation Kit

MicroZed Evaluation Kit

Print Friendly


MicroZed™ is a low-cost development board based on the Xilinx Zynq®-7000 All Programmable SoC. Its unique design allows it to be used as both a stand-alone evaluation board for basic SoC experimentation, or combined with a carrier card as an embeddable system-on-module (SOM). MicroZed contains two I/O headers that provide connection to two I/O banks on the programmable logic (PL) side of the Zynq-7000 AP SoC device. In stand-alone mode, these 100 PL I/O are inactive. When plugged into a carrier card, the I/O are accessible in a manner defined by the carrier card design. Thus designers can start with MicroZed in stand-alone mode as a learning platform and then easily expand its functionality as a SOM through the addition of an off-the-shelf or custom designed carrier card. This combined stand-alone/SOM approach can quickly move a design idea from concept to production, making MicroZed the ideal platform for SoC based applications.
 
For a customized MicroZed orders, please email customize@avnet.com.
 
The MicroZed kit is supported by the www.microzed.org community website where users can download kit documentation and reference designs as well as collaborate with other engineers also working on Zynq designs.
 
 
MicroZed Evaluation Kit for Zynq by Avnet

    • SoC
      • XC7Z010-1CLG400C
    • Memory
      • 1 GB of DDR3 SDRAM
      • 128 Mb of QSPI Flash
      • Micro SD card interface
    • Communications
      • 10/100/1000 Ethernet
      • USB 2.0
      • USB-UART
    • User I/O (via dual board-to-board connectors)
      • 100 User I/O (50 per connector)
      • Configurable as up to 48 LVDS pairs or 100 single-ended I/O
    • Other
      • 2x6 Digilent Pmod® compatible interface providing 8 PS MIO connections for user I/O
      • Xilinx PC4 JTAG configuration port
      • PS JTAG pins accessible via Pmod
      • 33.33 MHz oscillator
      • User LED and push switch
    • MicroZed board
    • Micro USB cable
    • 4 GB μSD card
    • Xilinx Vivado® Design Edition license voucher (device locked to 7Z010)
    • Getting Started Card
  • Target Applications

    • General Zynq-7000 AP SoC evaluation and prototyping
    • Embedded system-on-module (SOM) applications
    • Embedded vision
    • Test & measurement
    • Motor control
    • Software-defined radio




  •  

Part Number

Price and Availability

AES-Z7MB-7Z010-G Check Price & Avail

MicroZed Evaluation Kit

AES-MBCC-IO-G Check Price & Avail

I/O Carrier Card

JTAG-HS2 Check Price & Avail

JTAG-HS2 High Speed Programming Cable

Related Part Number(s)

Price and Availability

AES-Z7MB-7Z010-SOM-G Check Price & Avail

MicroZed 7010 SOM - Standard Version

AES-Z7MB-7Z020-SOM-G Check Price & Avail

MicroZed 7020 SOM - Standard Version

AES-ACC-XP4-HS2 Check Price & Avail

JTAG Flex Adapter


 
-->