The MAX66901 evaluation kit (EV kit) includes RFID keys and reader hardware for evaluation of Maxim's line of 13.56MHz RFID keys. The RFID keys can be used in access control, security, and eCash applications. Besides standard transactions using both ISO 14443B and ISO 15693 protocols, the EV kit demonstrates the speed, reliability, and security of SHA-1-based mutual authentication. The fully documented serial-port command set allows converting this kit into a full-access control or eCash system.