Shopping cart Shopping Cart | Contact us Contact Us Region
Avnet EM > Design > Design Resource Center > Maxim MAX2150 Wideband I/Q Modulator Evaluation Kit

Maxim MAX2150 Wideband I/Q Modulator Evaluation Kit

Print Friendly
Maxim
The MAX2150 evaluation kit (EV kit) simplifies testing of the MAX2150 complete wideband I/Q modulator chip. The kit allows evaluation of the I/Q modulator, synthesizer, 3-wire programming interface, and power-management features. The EV kit provides 500 connectors for all signal inputs and outputs.
MAX2150EVKIT

    • 3-Wire Control Interface
    • Differential Baseband Inputs
    • 2.7V to 3.6V Single-Supply Operation
    • 50O Connectors on All Signal Ports
    • Low-Power Shutdown Modes
    • PC Control Software

    Target Applications:
    • LMDS
    • Satellite Uplink
    • Wireless Base Stations
    • Wireless Broadband
    • Evaluation kit
    • Documentation

Part Number

Price and Availability

MAX2150EVKIT+ Check Price & Avail