TabControlHTML1
• Stand-alone eCash evaluation circuit board with LCD display and Audible feedback.
• Supports both DS1963S and DS1961S SHA-1 iButtons as debit tokens.
• Once initialized, the DS1963S coprocessor on the debit board keeps the money secret secure
• Secure eCash debits in 100ms (approximate).
• 2 Java™ programs (compatible with Windows® and Linux) provided for download to initialize eCash coprocessors and tokens as well as to monitor evaluation board.
• Evaluation board can be used as a component in a larger control system (Service Control Unit).
• Complete firmware source provided in portable ‘C’ code.
• Schematic design and list of components of eval board provided.
• Evaluation board can be used for eCash code development with the onboard single-cycle 8051 compatible DS89C420.
TabControlHTML2
(3) DS1963S – Coprocessor or user tokens
(2) DS1961S – User tokens
(4) DS9093A – (2) black, (2) blue
(1) DS1402-DR8 – iButton Blue Dot™ receptor
(1) DS9097U-S09 – 1-Wire® PC serial port adapter for PC initialization of coprocessor and user tokens
(1) DB9 Serial cable – Connects eval board to serial port of a computer to monitor eval board
(1) eCash evaluation board
(1) Instruction sheet